Ruggedised Tablet with 8 Display, Rockchip Rk3399 CPU, up to 8GB RAM and 128GB Storage, 10 hours operation from one charge plus the inclusion of a backup battery to enable hot swap of batteries reducing down time.
Main Features
Screen Size | 8” |
Resolution | 1280 x 800 |
IPS | Yes |
Touch Technology | 10-point-multi-touch-capacitive-stylusglove-modewet-touch-mode |
Buttons | 4-physical-buttonspowervol-barcode-scanner-key |
Silicon Vendor | Rockchip |
CPU | RK3399 SoC (6-Core) |
CPU cores | 6 |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 4GB |
Onboard Memory | Yes |
Memory Technology | LPDDR3 |
eMMC Storage | 32gb64gb128gb |
Rear IO
USB 2.0 Rear IO | 1 |
Internal IO
µSD | Yes |
Connectivity
Wireless onnectivity | Yes802.11 a/b/g/n/AC |
LTE/GSM Connectivity | Optional |
Bluetooth | 4.2 |
GPS | Yes |
SIM Card Slot | Yes |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 19Vdc |
Battery Capacity | 11850-mah43-8wh |
Battery Runtime | Up to 10 hours |
Hot Swappable Battery | Yes |
Mechanical
Dimensions | 232.6 x 150 x 22 (mm) |
Environmental
Operating Temp | -10°C - 50°C |
Software
OS Support | Android 9 |
Additional Information
Manufacturer | MSI Rugged |