MSI ND51 – 10″ Rugged Tablet, Intel Atom x5 CPU

Ruggedised Tablet with 10.1 Display, Intel Atom x5 CPU, up to 8GB RAM and 128GB Storage, 8.5 hours operation from one charge plus the inclusion of a backup battery to enable hot swap of batteries reducing down time.

Main Features

Screen Size10.1”
Resolution1920 x 1200
IPSYes
Touch Technology10-point-multi-touch-capacitive-stylusglove-modewet-touch-mode
Buttons4-physical-buttonspowervol-barcode-scanner-key
Silicon VendorIntel
CPUAtom® x5-Z8550 Processor (Quad-Core)
CPU cores4
CoolingPassive
ChipsetSoC
Maximum Memory8GB
Onboard MemoryYes
Memory TechnologyLPDDR3
eMMC Storage64GB128GB

Rear IO

USB 2.0 Rear IO1
10/100 LAN1

Internal IO

µSDYes

Connectivity

Wireless onnectivityYes802.11 a/b/g/n/AC
LTE/GSM ConnectivityOptional
Bluetooth5.1
GPSYes
SIM Card SlotYes

Security

TPMYes
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range19Vdc
Battery Capacity10800-mah40wh
Battery RuntimeUp to 8.5 hours
Hot Swappable BatteryYes

Mechanical

Dimensions283.4 x 192 x 21.9 (mm)

Environmental

Operating Temp-10°C - 50°C

Software

OS SupportWindows 10

Additional Information

ManufacturerMSI Rugged
Copyright ©2024 Avnet, Inc. All rights reserved.