MSI ND53 – 10″ Rugged Tablet, Intel Core i CPU

Ruggedised Tablet with 10.1 Display, Intel Core CPU, up to 16GB RAM and 1TB Storage, 13 hours operation from one charge plus the inclusion of a backup battery to enable hot swap of batteries reducing down time.

Main Features

Screen Size10.1”
Resolution1920 x 1200
IPSYes
Touch Technology10-point-multi-touch-capacitive-stylusglove-modewet-touch-mode
Buttons4-physical-buttonspowervol-barcode-scanner-key
Silicon VendorIntel
CPUcore-i7-8500ycorre-i5-8200ycore-m3-8100y
CPU cores4
CoolingPassive
ChipsetSoC
Maximum Memory16GB
Onboard MemoryYes
Memory TechnologyLPDDR3
eMMC Storage64GB128GB

Rear IO

GbE LAN1

Internal IO

µSDYes

Connectivity

Wireless onnectivityYes802.11 a/b/g/n/AC
LTE/GSM ConnectivityOptional
Bluetooth5.0
GPSYes
SIM Card SlotYes

Security

TPMYes
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range19Vdc
Battery Capacity9447-mah68wh
Battery RuntimeUp to 13 hours
Hot Swappable BatteryYes

Mechanical

Dimensions283.4 x 192 x 21.9 (mm)

Environmental

Operating Temp-10°C - 50°C

Software

OS SupportWindows 10

Additional Information

ManufacturerMSI Rugged
Copyright ©2024 Avnet, Inc. All rights reserved.