MSI ND62 – 10″ Rugged Tablet, Intel Atom CPU

Ruggedised Tablet with 10.1 Display, Intel Gemini Lake-R N4120 CPU, up to 8GB RAM and 128GB Storage, 10 hours operation from one charge plus the inclusion of a backup battery to enable hot swap of batteries reducing down time.

Main Features

Screen Size10.1”
Resolution1920 x 1200
IPSYes
Sunlight ReadableYes
Touch Technology10-point-multi-touchmpp2-0-eeti-digitizerglove-modewet-touch-mode
Buttons5-physical-buttonspowervol-2-x-programmable-keys
Silicon VendorIntel
CPUceleron-n4120pentium-n5030
CPU cores4
CoolingPassive
ChipsetSoC
Maximum Memory8GB
Onboard MemoryYes
Memory TechnologyLPDDR4
eMMC Storage128GB

Rear IO

GbE LAN1

Internal IO

µSDYes

Connectivity

Wireless onnectivityyeswifi-6802-11-ax
LTE/GSM ConnectivityOptional
Bluetooth5.2
GPSYes
SIM Card SlotYes

Security

TPMYes
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range19Vdc
Battery Capacity4800mah36-5wh
Battery RuntimeUp to 10 hours
Hot Swappable BatteryYes

Mechanical

Dimensions283 x 192 x 15m (mm)

Environmental

Operating Temp-10°C - 50°C
Storage Temp-20°C - 60°C

Software

OS SupportWindows 10

Additional Information

ManufacturerMSI Rugged
Copyright ©2024 Avnet, Inc. All rights reserved.