Ruggedised Tablet with 10.1" Display, Powered by Intel® Elkhart Lake Celeron and Intel® Elkhart Lake Pentium
Latest Wifi 6 technology
Main Features
Screen Size | 10.1” |
Resolution | 800 x 1280 |
IPS | Yes |
Touch Technology | 10-point multi-touch |
Buttons | 4 Physical buttons (power, vol+, vol-, 1 x programmable keys) |
Silicon Vendor | Intel |
CPU | Celeron N6210/ Pentium N6415 |
CPU cores | 4 |
Max TDP | 6.5W |
Chipset | SoC |
Maximum Memory | 8GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
Rear IO
USB-C Display Port (Alt Mode) | 1 |
Internal IO
µSD | Yes |
Connectivity
Wireless onnectivity | Yes Intel AX200, WIFI6 |
Bluetooth | 5.2 |
GPS | Yes |
Security
TPM | Yes |
TPM Version | 2.0 |
Power
Battery Capacity | 5585mah43wh |
Battery Runtime | Up to 9 hours |
Mechanical
Dimensions | 274 x 189 x 15 (mm) |
Environmental
Operating Temp | 0°C - 50°C |
Storage Temp | -10°C - 60°C |
Software
OS Support | Windows11 pro/ Window 10 IoT |
Additional Information
Manufacturer | MSI Rugged |
Notes | USB 3.2 Gen2 Type A x 1 (column need to add) |