MSI NF21 – 12.2″ Rugged Tablet, Intel Core i CPU

Ruggedised Tablet with 12.2 Display, Intel Core CPU, up to 16GB RAM and 256GB Storage, 8 hours operation from one charge plus the inclusion of a backup battery to enable hot swap of batteries reducing down time.

Main Features

Screen Size12.2”
Resolution1920 x 1200
IPSYes
Sunlight ReadableYes
Touch Technology10-point-multi-touch-capacitive-stylusglove-modewet-touch-mode
Buttons4-physical-buttonspowervol-barcode-scanner-key
Silicon VendorIntel
CPUcore-i7-7500ucore-i5-7200u
CPU cores4
CoolingPassive
ChipsetSoC
Maximum Memory16GB
Memory Slots1
Memory TechnologyDDR4

Rear IO

GbE LAN1

Internal IO

µSDYes

Connectivity

Wireless onnectivityYes802.11 a/b/g/n/AC
LTE/GSM ConnectivityOptional
Bluetooth4.2
GPSYes
SIM Card SlotYes

Security

TPMYes
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range19Vdc
Battery Capacity6200-mah47-12wh
Battery RuntimeUp to 8 hours
Hot Swappable BatteryYes

Mechanical

Dimensions317.5 x 214 x 27.3 (mm)

Environmental

Operating Temp-10°C - 50°C

Software

OS SupportWindows 10

Additional Information

ManufacturerMSI Rugged
Copyright ©2024 Avnet, Inc. All rights reserved.