Thin mini ITX, Intel® N3350 SoC onboard Processors, 2*SO-DIMM.
1*PCIe x1, HDMI, VGA, LVDS, Dual LAN, M.2 slot
Main Features
Silicon Vendor | Intel |
CPU | Atom® N4200 SoC onboard Processors |
CPU cores | 4 |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 8GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR3L 1866Mhz |
Sata Storage Interfaces | 2 |
M2 Supported Interfaces | PCIe |
Audio Codec | Realtek® ALC887 |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 2 |
mSATA | 1 |
2230 Support | Yes |
mPCIe Slot | 1 |
PCIe x1 Slot | 1 |
Supported PCIe Gen's | Gen2 |
Security
TPM | header |
TPM Version | 1.2, 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | Thin-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 85% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64-Bit Linux |
Aditional Information
Manufacturer | Asus IoT |
Part Number | 90ME02A0-M0ECY0 |