Ruggedised Tablet with 8 Display, Intel Atom x5 CPU, up to 8GB RAM and 128GB Storage, 10 hours operation from one charge plus the inclusion of a backup battery to enable hot swap of batteries reducing down time.
Main Features
Screen Size | 8” |
Resolution | 1280 x 800 |
IPS | Yes |
Touch Technology | 10-point-multi-touch-capacitive-stylusglove-modewet-touch-mode |
Buttons | 4-physical-buttonspowervol-barcode-scanner-key |
Silicon Vendor | Intel |
CPU | Atom® x5-Z8550 Processor (Quad-Core) |
CPU cores | 4 |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 8GB |
Onboard Memory | Yes |
Memory Technology | LPDDR3 |
eMMC Storage | 64GB128GB |
Rear IO
USB 2.0 Rear IO | 1 |
Internal IO
µSD | Yes |
Connectivity
Wireless onnectivity | Yes802.11 a/b/g/n/AC |
LTE/GSM Connectivity | Optional |
Bluetooth | 5.1 |
GPS | Yes |
SIM Card Slot | Yes |
Security
TPM | Yes |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 19Vdc |
Mechanical
Dimensions | 232.6 x 150 x 22 (mm) |
Environmental
Operating Temp | -10°C - 50°C |
Software
OS Support | Windows 10 |
Aditional Information
Manufacturer | MSI Rugged |