NB32 – 8″ Rugged Tablet, Rockchip RK3399 CPU

Ruggedised Tablet with 8 Display, Rockchip Rk3399 CPU, up to 8GB RAM and 128GB Storage, 10 hours operation from one charge plus the inclusion of a backup battery to enable hot swap of batteries reducing down time.

Main Features

Screen Size8”
Resolution1280 x 800
IPSYes
Touch Technology10-point-multi-touch-capacitive-stylusglove-modewet-touch-mode
Buttons4-physical-buttonspowervol-barcode-scanner-key
Silicon VendorRockchip
CPURK3399 SoC (6-Core)
CPU cores6
CoolingPassive
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyLPDDR3
eMMC Storage32gb64gb128gb

Rear IO

USB 2.0 Rear IO1

Internal IO

µSDYes

Connectivity

Wireless onnectivityYes802.11 a/b/g/n/AC
LTE/GSM ConnectivityOptional
Bluetooth4.2
GPSYes
SIM Card SlotYes

Power

DC Jack Power InputYes
DC jack Input voltage range19Vdc

Mechanical

Dimensions232.6 x 150 x 22 (mm)

Environmental

Operating Temp-10°C - 50°C

Software

OS SupportAndroid 9

Aditional Information

ManufacturerMSI Rugged
Copyright ©2021 Avnet, Inc. All rights reserved.