Ruggedised Tablet with 10.1 Display, Intel Gemini Lake-R N4120 CPU, up to 8GB RAM and 128GB Storage, 10 hours operation from one charge plus the inclusion of a backup battery to enable hot swap of batteries reducing down time.
Main Features
Screen Size | 10.1” |
Resolution | 1920 x 1200 |
IPS | Yes |
Sunlight Readable | Yes |
Touch Technology | 10-point-multi-touchmpp2-0-eeti-digitizerglove-modewet-touch-mode |
Buttons | 5-physical-buttonspowervol-2-x-programmable-keys |
Silicon Vendor | Intel |
CPU | celeron-n4120pentium-n5030 |
CPU cores | 4 |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 8GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
eMMC Storage | 128GB |
Rear IO
GbE LAN | 1 |
Internal IO
µSD | Yes |
Connectivity
Wireless onnectivity | yeswifi-6802-11-ax |
LTE/GSM Connectivity | Optional |
Bluetooth | 5.2 |
GPS | Yes |
SIM Card Slot | Yes |
Security
TPM | Yes |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 19Vdc |
Battery Capacity | 4800mah36-5wh |
Battery Runtime | Up to 10 hours |
Hot Swappable Battery | Yes |
Mechanical
Dimensions | 283 x 192 x 15m (mm) |
Environmental
Operating Temp | -10°C - 50°C |
Storage Temp | -20°C - 60°C |
Software
OS Support | Windows 10 |
Aditional Information
Manufacturer | MSI Rugged |