ND82 Rugged Tablet

10.1" Rugged Tablet with Core i5-1235U (Alder Lake), 1920 x 1200 IPS 800 nits display, PCAP Multi-Touch

Main Features

Screen Size10.1”
Resolution1920 x 1200
IPSYes
Touch Technology10 point Capacitive Multi-Touch
Buttons2 x Function Key (programmable)
Silicon VendorIntel
CPUCore i5-1235U
CPU cores10
Max TDP55W
CoolingActive
ChipsetSoC
Maximum Memory32GByte
Onboard MemoryYes
Memory TechnologyDDR5
GPUIntel® Iris® Xe Graphics
M2 Storage256GB, 512GB, 1TB

Rear IO

USB-C Display Port (Alt Mode) 1
USB 3.2 Gen 1 x 1 Rear IO1
USB 3.2 Type C Gen 1 x 11
USB 2.0 Rear IO1
GbE LAN1

Internal IO

M2 Storage256GB, 512GB, 1TB
2242 Support1
2260 Support1
2280 Support1

Connectivity

Wireless onnectivityWIFI 6E
LTE/GSM Connectivity1
Bluetooth1
GPSYes
SIM Card Slot1

Security

TPMYes
TPM Version2.0

Power

DC jack Input voltage rangePD Type-C 65W, 20V, 3.25A
Battery Capacity7.68V,8,340mAH, 64W
Battery RuntimeUp to 10 hrs
Hot Swappable BatteryYes

Mechanical

Dimensions293 x 192 x 17mm

Environmental

Operating Temp-10℃- 50℃
Storage Temp-20℃- 60℃

Certifications

CertificationsCE, WEEE, ROHS

Software

OS Supportwindows-10-iot-enterprisewindows-11-iot-enterprise

Additional Information

ManufacturerMSI
Copyright ©2023 Avnet, Inc. All rights reserved.