ND91

Ruggedised Tablet with 10.1" Display, Powered by Intel® Elkhart Lake Celeron and Intel® Elkhart Lake Pentium
Latest Wifi 6 technology

Main Features

Screen Size10.1”
Resolution800 x 1280
IPSYes
Touch Technology10-point multi-touch
Buttons4 Physical buttons (power, vol+, vol-, 1 x programmable keys)
Silicon VendorIntel
CPUCeleron N6210/ Pentium N6415
CPU cores4
Max TDP6.5W
ChipsetSoC
Maximum Memory8GB
Onboard MemoryYes
Memory TechnologyLPDDR4

Rear IO

USB-C Display Port (Alt Mode) 1

Internal IO

µSDYes

Connectivity

Wireless onnectivityYes Intel AX200, WIFI6
Bluetooth5.2
GPSYes

Security

TPMYes
TPM Version2.0

Power

Battery Capacity5585mah43wh
Battery RuntimeUp to 9 hours

Mechanical

Dimensions274 x 189 x 15 (mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-10°C - 60°C

Software

OS SupportWindows11 pro/ Window 10 IoT

Additional Information

ManufacturerMSI
NotesUSB 3.2 Gen2 Type A x 1 (column need to add)
Copyright ©2023 Avnet, Inc. All rights reserved.