Intel® 12th Gen (Alder Lake-P) Core™ Processors
2 x 260-pin SO-DIMM up to 64GB DDR4 3200 MHz
1 x USB4/Thunderbolt™4, 4 x USB3.2 Gen2, 1 x M.2 Key M, 1 x M.2 Key E (WiFi-6E), 1 x SATA3
2 x Intel 2.5 Gigabit LAN
Supports Quad display, 1 x HDMI 2.0b, 3 x DP 1.4a (2 from Type C)
TPM 2.0 onboard IC
19V/90W Power Adapter
110.0 x 117.5 x 47.85mm, Fanned Barebone
Main Features
Silicon Vendor | Intel |
CPU | i7-1260pi5-1240pi3-1220p |
CPU cores | 12 |
Max TDP | 28W (64W Turbo power) |
Cooling | Fan - Heatsink |
Chipset | SoC |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | DDR4 3200 SO-DIMM |
GPU | Intel® Iris® Xe Graphics |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe Gen4 x4, PCIe Gen3x1, USB2.0 |
M2 Storage Formfactor | 2242 2260 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek ALC233, High Definition Audio |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
USB-C Display Port (Alt Mode) | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 3 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 1 |
2.5Gb LAN | 2 |
Internal IO
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | 1 |
Connectivity
Wireless onnectivity | optional |
Security
TPM | Yes |
TPM Version | 2.0 |
Power
DC Jack Power Input | 1 |
DC jack Input voltage range | 12V - 19V |
Mechanical
Dimensions | 110.0 x 117.5 x 47.85 mm |
Environmental
Operating Temp | 0ºC . 40ºC |
Storage Temp | -40°C - 85°C |
Relative Humidity | 5% - 90% |
Certifications
Certifications | CE, FCC Class A |
Software
OS Support | Windows 10/11 |
Additional Information
Manufacturer | ASRock Industrial |
Part Number | nuc-box-1260pnuc-box-1240pnuc-box-1220p |
Notes | 1 x USB4/Thunderbolt™ 4 (5V/3A, supports DP 1.4a display output) |