NUC BOX-13xxP


  • Intel® 13th Gen (Raptor Lake-P) Core™ Processors

  • 2 x 262-pin SO-DIMM up to 32GB DDR5 4800MHz (D5 version)

  • 2 x 260-pin SO-DIMM up to 64GB DDR4 3200 MHz (D4 version)

  • 1 x USB4/Thunderbolt™ 4, 4 x USB 3.2 Gen2, 1 x M.2 Key M, 1 x M.2 Key E (WiFi-6E Module), 1 x SATA3

  • 2 x Intel 2.5 Gigabit LAN

  • Supports Quad display, 1 x HDMI 2.0b, 1 x DP 2.1 (from USB4), 2 x DP 1.4a (1 from Type-C)

  • Supports Intel® vPro

  • TPM 2.0 onboard IC

  • 19V, 120W/90W Power Adapter

  • 110.0 x 117.5 x 47.85mm, Fanned Barebone

Main Features

Silicon VendorIntel
CPUi7-1360pi5-1340p
CPU cores12
Max TDP28W (64W Turbo power)
CoolingFan - Heatsink
ChipsetSoC
Maximum Memory64GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM (D4) / DDR5 4800 SO-DIMM (D5)
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe Gen4 x4, PCIe Gen3x1, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC256, High Definition Audio
WatchdogYes

Rear IO

HDMI1
Display Port1
USB-C Display Port (Alt Mode) 1
USB Type C 3.2 Gen 2 x 2 Rear IO1
USB 3.2 Gen 2 x 1 Rear IO3
2.5Gb LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V - 19V

Mechanical

Dimensions110.0 x 117.5 x 47.85 mm

Environmental

Operating Temp0°C - 40°C
Storage Temp-40°C - 85°C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part Numbernuc-box-1360p-d5-ddr5nuc-box-1340p-d5-ddr5nuc-box-1360p-d4-ddr4nuc-box-1340p-d4-ddr4
Notes1 x USB4/Thunderbolt™ 4 (5V/3A, Supports DP 2.1 display output)
Copyright ©2024 Avnet, Inc. All rights reserved.