NUCS BOX-1x5H

Embedded NUC System with Intel® 14th Gen (Meteor Lake-H) Core™ Processor


  • Intel® Core™ Ultra processors (Meteor Lake-H)

  • 2 x 262-pin SO-DIMM DDR5 5600MHz up to 96GB (48GB per DIMM)

  • 1 x USB4/Thunderbolt™4, 5 x USB 3.2 Gen2, 2 x M.2 Key M,

  • 1 x M.2 Key E (WiFi-6E Module)

  • 1 x Intel 2.5 Gigabit LAN

  • 2 x HDMI 2.1 TMDS, 1 x DP 2.1 (from Type-C), 1 x DP 1.4a (from Type-C)

  • Supports Quad display

  • 19V Power Adapter

  • 117.5 x 110.0 x 38mm, Slim Type Fanned Barebone

Main Features

Silicon VendorIntel
CPUCore Ultra 7 155H
Core Ultra 5 125H

CPU cores16
Max TDP28W (115W Turbo power)
NPUIntel® AI Boost
CoolingFan - Heatsink
ChipsetSoC
Maximum Memory96GB
Memory Slots2
Memory TechnologyDDR5 5600 SO-DIMM
GPUIntel® Arc™ graphics
M2 Supported InterfacesPCIe Gen4 x4, PCIe Gen3x1, USB2.0
M2 Storage Formfactor2242 2280
M2 Storage KeyM-Key
M2 Storage2
Audio CodecRealtek ALC256, High Definition Audio
WatchdogYes

Rear IO

HDMI2
USB-C Display Port (Alt Mode) 1
USB Type C 3.2 Gen 2 x 2 Rear IO1
USB 3.2 Gen 2 x 1 Rear IO4
2.5Gb LAN1

Internal IO

M2 Storage2
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V - 24V

Mechanical

Dimensions110.0 x 117.5 x 38 mm

Environmental

Operating Temp0ºC . 40ºC
Storage Temp-40°C - 85° C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part Numbernucs-box-155hnucs-box-125h
Notes1-x-usb4-thunderbolttm-4-supports-dp2-1-display-output1-x-usb3-2-gen2x2-type-c-supports-dp1-4a-display-output
Copyright ©2024 Avnet, Inc. All rights reserved.