OFT-10W03 – 10.1″ Open frame Tablet with Intel Atom CPU

10.1 Open Frame Tablet, 2GB RAM or 4GB RAM, 32GB or 64GB eMMC, Projective Capacitive Touch, M.2 B-Key(3042) connector socket, Windows 10 / Linux OS supported, DC 12~24V Input

Main Features

Screen Size10.1”
Resolution1280 x 800
IPSWXGA
Touch TechnologyPCAP
Silicon VendorIntel
CPUIntel Atom x5-8350
CPU cores4
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyDDR3L
eMMC Storage64GB

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO1
USB 2.0 Rear IO1
GbE LAN1

Internal IO

3042 SupportYes

Connectivity

Wireless onnectivityYes

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions252 x 166 x 32.65 (mm)

Environmental

Operating Temp0°C - 40°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10-64bitubuntu-19-04-64bit

Aditional Information

ManufacturerAvalue Technology Inc.
Part Numberoft-10w03-5004-a1roft-10w03-5005-a1roft-10w03-5007-a1roft-10w03-5008-a1r
Copyright ©2021 Avnet, Inc. All rights reserved.