OFT-15W03 – 15.6″ Open frame tablet with Intel Atom CPU

15.6 Open Frame Tablet, 2GB RAM or 4GB RAM, 32GB or 64GB eMMC, PCAP touch, 10/100 Ethernet, M.2 B-Key(3042) slot, 802.11 b/g/n/ac WIFI, DC12~24V input

Main Features

Screen Size15.6”
Resolution1920 x 1080
IPSFull HD
Touch TechnologyPCAP
Silicon VendorIntel
CPUIntel® Atom™ x5-Z8350 Processor
CPU cores4
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyDDR3L
eMMC Storage64GB

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO1
USB 2.0 Rear IO1
GbE LAN1

Internal IO

µSD1
3042 SupportYes

Connectivity

Wireless onnectivityYes

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions387 x 235 x 35.3 (mm)

Environmental

Operating Temp0°C - 40°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10-64bitubuntu-19-04-64bit

Aditional Information

ManufacturerAvalue Technology Inc.
Part Numberoft-15w03-5004-a1roft-15w03-5005-a1roft-15w03-5007-a1roft-15w03-5008-a1r
Copyright ©2021 Avnet, Inc. All rights reserved.