OFT-15W04 – 15.6″ Open frame tablet with Intel Atom CPU

15.6 Open Frame Tablet, 4GB RAM, 32GB eMMC, Projective Capacitive Touch, 10/100/1000 Ethernet, M.2 B-Key(3042) connector socket, 802.11 a/b/g/n/ac Wireless LAN, Windows 10 supported, DC 12~24V Input

Main Features

Screen Size15.6”
Resolution1920 x 1080
IPSFull HD
Touch TechnologyPCAP
Buttons2
Silicon VendorIntel
CPUIntel® Apollo Lake J3455 Processor
CPU cores4
Max TDP10W
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyDDR3L
eMMC Storage32GB

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO2
GbE LAN1

Internal IO

2230 SupportYes
3042 SupportYes

Connectivity

Wireless onnectivityYes

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions384 x 254 x 47.5 (mm)

Environmental

Operating Temp0°C - 40°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64bit

Aditional Information

ManufacturerAvalue Technology Inc.
Part NumberOFT-15W04-3411-A1R
Copyright ©2021 Avnet, Inc. All rights reserved.