PCM-9563

Intel Pentium N4200, Celeron N3350 5.25" EBX

• Embedded Intel Pentium N4200 & Celeron N3350;
• DDR3L 1866 MHz, up to 8GB;
• Multi-display: VGA+ LVDS/eDP+ HDMI*/DP*;
• Multiple I/O supports up to 3 Intel GbE, 6 COM, 2 USB3.0, 6 USB2.0;
• 1 Mini PCIe, 1 M.2 E-key, 1 mSATA, PCI-104 ,1 PCI Slot;
• Supports iManager, WISE-Paas/RMM, Embedded Software APIs;

Main Features

Silicon VendorIntel
CPUceleron-n3350pentium-n4200
CPU cores24
Max TDP6W-12W
ChipsetAtom SoC processor integrated
Maximum Memory8GB
Memory TechnologySO-DIMM DDR3L 1867Mhz
WatchdogYes

Rear IO

HDMI1
Display Port1
COM Port ProtocolsRS232/422/485
GbE LAN3

Power

DC jack Input voltage range12Vdc

Mechanical

Dimensions203 x 146 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10

Additional Information

ManufacturerAdvantech
Part Numberpcm-9563n-s1a2pcm-9563nf-s2a2pcm-9563nf-s1a2
Copyright ©2023 Avnet, Inc. All rights reserved.