Avnet Embedded is becoming Tria! Visit our new website here.

Asus IoT PE400D Yes Intel Core Expandable System

Industrial Expandable System, with AI in mind, based on Intel 10th Gen. Core-I and Xeon processors Intelligent Edge server with versatile connectivity, 3 expandable PCIe slots, support for AI inferencing cards

Main Features

Silicon VendorIntel
CPU10th Gen Xeon / Core i9, i7, i5, i3
CPU cores46810
Max TDP35w65w
CoolingFanless
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2666 Mhz
ECC Support1
Sata Storage Interfaces2
M2 Supported InterfacesPCIe, SATA, USB, NVMe
M2 Storage Formfactor224222602280
M2 Storage KeyM-Key
M2 Storage1
WatchdogYes

Rear IO

HDMI2
Display Port1
USB Type C 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO4
COM Port ProtocolsRS232/422/485/CAN
GbE LAN3

Internal IO

SATA Interfaces2
Cfast Sorage1
M2 Storage1
2230 Support1
2242 Support1
2260 Support1
2280 Support1
mPCIe Slot1
PCIe x4 Slot1
PCIe x8 Slot2 optional
Pcie_x16_slot1 (Optional)

Connectivity

Wireless onnectivityoptional
Bluetoothoptional
SIM Card Slot2

Security

TPMOptional
TPM Version2.0

Power

Terminal Block Input1
Terminal Block Input voltage range9 - 36Vdc

Mechanical

Dimensions176.6 x 210 x 250 (mm)

Environmental

Operating Temp-20°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity5 - 95%

Certifications

CertificationsCE, FCC, VCCI, BSMI, RCM, KCC, UL, CB, CCC

Software

OS SupportWindows 10 64 Bit

Additional Information

ManufacturerAsus IoT
Part Number90AE0011
Copyright ©2024 Avnet, Inc. All rights reserved.