Avnet Embedded is becoming Tria! Visit our new website here.

PicoZed FMC Carrier Card V2

AES-PZCC-FMC-V2-G

The PicoZed™ FMC Carrier Card V2 is the 2nd generation FMC Carrier supporting the PicoZed System-on-Module. This Carrier supports development of PicoZed-based designs with a platform containing all the necessary interfaces and I/O expansion required for the PicoZed family of SOMs.

The carrier card provides connector interfaces for the on-module Gigabit Ethernet PHY and USB PHY, and also supports common processor system interfaces including μSD card and USB-UART. A majority of the PicoZed’s programmable logic I/O are made available through an LPC FMC connector. In addition, an HDMI output port and several peripheral module connectors are included. The four serial transceivers on the 7015 and 7030 SOMs are allocated to a x1 PCIe Gen2 card edge interface, the FMC connector, a SFP+ cage, and a general purpose SMA interface.

Highlights

Target Applications
  • PicoZed prototyping
  • Zynq evaluation
  • FMC and PCIe prototyping
  • Zynq Transceiver evaluation
  • Linux Development
Kit Includes
  • PicoZed FMC Carrier Card V2
  • 8 GB microSD card
  • Mounting hardware
  • 12V AC/DC international supply

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-PZCC-FMC-V2-G PicoZed FMC Carrier Card V2 Kit Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)

Documentation