Q470EA-IM-A – ATX with Intel® Q470E Chipset

ATX, LGA 1200 Socket for 10th Gen. CPU, Q470E Chipset, 4*U-DIMM
2*PCIe x16 slots, VGA, HDMI, DP, 3*M.2 slot, USB 3.2 Gen2, USB Type C

Main Features

Silicon VendorIntel
CPU10th Gen Core i9, i7, i5, i3
Max TDP125W
ChipsetQ470E
Maximum Memory128GB
Memory Slots4
Memory TechnologyU-DIMM DDR4 2933Mhz
ECC SupportYes
Sata Storage Interfaces6
Raid SupportYes
M2 Supported InterfacesSATA, NVMe, PCIe, USB
M2 Storage Formfactor224222602280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® ALC897
WatchdogYes

Rear IO

HDMI1
Display Port2
VGA1
USB Type C 3.2 Gen 2 x 2 Rear IO1
USB 3.2 Gen 2 x 1 Rear IO3
USB Type C 3.2 Gen 2 x 1 Rear IO1
USB 2.0 Rear IO2
COM Ports Rear IO1
COM Port ProtocolsRS232/422/485
2.5Gb LAN2

Internal IO

SATA Interfaces6
M2 Storage1
2230 SupportYes
2242 SupportYes
2260 SupportYes
2280 SupportYes
3042 SupportYes
3052 SupportYes
PCI2
PCIe x4 Slot3
Pcie_x16_slot2
Supported PCIe Gen's Gen2, Gen3

Security

TPMheader
TPM Version1.2, 2.0

Mechanical

Form FactorATX
Dimensions305 x 244 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity15 - 95%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerAsus IoT
Part Number90ME03F0-M0ECY0
Copyright ©2021 Avnet, Inc. All rights reserved.