Q670EI-IM-A – Mini-ITX with Intel® Q670E Chipset

mini-ITX motherboard Intel Alder Lake Q670E Chipset, 2 x DDR5 SO-DIMM slots, PCIe Gen 5.0, DP, HDMI, USB 3.2 Gen2, 6 x COM

Main Features

Silicon VendorIntel
CPU12th Gen Core i9, i7, i5, i3
Max TDP65W
ChipsetQ670E
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR5 4800Mhz
ECC SupportYes
Sata Storage Interfaces4
Raid SupportYes
M2 Supported InterfacesSATA, NVMe, PCIe
M2 Storage Formfactor224222602280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® ALC897
WatchdogYes

Rear IO

HDMI1
Display Port3
USB Type C 3.2 Gen 2 x 2 Rear IO1
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO1
USB 2.0 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS232/422/485
2.5Gb LAN2

Internal IO

SATA Interfaces4
M2 Storage1
2230 SupportYes
2242 SupportYes
2260 SupportYes
2280 SupportYes
Pcie_x16_slot1
Supported PCIe Gen's Gen5

Security

TPMheader
TPM Version1.2, 2.0

Power

DC Jack Power InputYes (Optional)
DC jack Input voltage range12Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity5 - 95%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerAsus IoT
Part NumberTBC
Copyright ©2021 Avnet, Inc. All rights reserved.