QBiP-1900A – 3.5” SBC with Intel® J1900 CPU

3.5 SubCompact Embedded Motherboard with Intel® J1900 Processor, Single Channel DDR3L memory, 4 x COM, 1 x SATA 3Gb/s, 6 x USB

Main Features

Silicon VendorIntel
CPUIntel® Celeron® J1900 Processor
CPU cores4
Max TDP10W
ChipsetSoC
Maximum Memory8GB
Memory Slots1
Memory TechnologySO-DIMM DDR3L 1333Mhz
Sata Storage Interfaces1
M2 Supported InterfacesSATA
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
VGA1
USB 3.2 Gen 1 x 1 Rear IO1
USB 2.0 Rear IO1
COM Port ProtocolsRS-232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2280 SupportYes
mPCIe Slot1 with SIM slot
Supported PCIe Gen's Gen3

Security

TPMheader
TPM Version2.0

Mechanical

Form Factor3.5" SBC
Dimensions146 x 101.7 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerGigaIPC
Part Number9MBAYTASMR-SI (Box Packing)
Copyright ©2023 Avnet, Inc. All rights reserved.