3.5 SubCompact Board with 7th Generation Intel® Celeron® 3965U Processor, Dual Channel DDR4 memory, 4 x COM, 2 x SATA 6Gb/s, 6 x USB
Main Features
Silicon Vendor | Intel |
CPU | Intel® Celeron® 3965U Processor |
CPU cores | 2 |
Max TDP | 15W |
Chipset | SoC |
Maximum Memory | 32GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2133Mhz |
Sata Storage Interfaces | 2 |
M2 Supported Interfaces | PCIe, SATA |
M2 Storage Formfactor | 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS-232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 2 |
M2 Storage | 1 |
2230 Support | Yes |
2280 Support | Yes |
mPCIe Slot | 1 with SIM slot |
Supported PCIe Gen's | Gen3 |
Security
TPM | header |
TPM Version | 2.0 |
Mechanical
Form Factor | 3.5" SBC |
Dimensions | 146 x 101.7 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 90% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64-Bit Linux |
Additional Information
Manufacturer | GigaIPC |
Part Number | 9MFLPCASMR-SI (Box Packing) |