Industrial system with Intel® Q470E Chipset, support for Intel® 10th Gen Processor / Display Port/ DVI-D port/ VGA port/ 4 x USB 3.2 Gen 1/ 6 x USB 2.0/ 4 x COM Ports/ 4 x GbE LAN Ports /M.2 slots
Main Features
Silicon Vendor | Intel |
CPU | 10th Gen Core™ i7/i5/i3, Pentium® and Celeron® |
Max TDP | 65W |
Cooling | Fanless |
Chipset | Q470E |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 3200Mhz |
Sata Storage Interfaces | 4 |
Raid Support | Yes |
M2 Supported Interfaces | PCIe x4, SATA 6Gb/s |
M2 Storage Formfactor | 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Rear IO
Display Port | 1 |
DVI-D | 1 |
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
USB 2.0 Rear IO | 6 |
COM Ports Rear IO | 4 |
COM Port Protocols | rs-232-422-485rs-232 |
GbE LAN | 4 |
Internal IO
SATA Interfaces | 4 |
M2 Storage | 1 |
2230 Support | 1 |
2280 Support | 1 |
mPCIe Slot | 1 |
Connectivity
SIM Card Slot | 1 |
Security
TPM | Optional |
TPM Version | 2.0 |
Power
Terminal Block Input | 1 |
Terminal Block Input voltage range | 12 - 48Vdc |
Mechanical
Dimensions | 224 x 256.1 x 77.7 (mm) |
Environmental
Operating Temp | -20°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 90% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64 Bit |
Additional Information
Manufacturer | GigaIPC |
Part Number | 6BQJQ47EAMR-SI |