Avnet Embedded is becoming Tria! Visit our new website here.

RASynBoard

RASynBoard is a low-cost evaluation kit that includes the RASynBoard core module with an I/O board for prototyping and development.

RASynBoard module (25mm x 30mm) is a tiny, ultra-low power, edge AI/ML board, based on a Syntiant NDP120 Neural Decision Processor, a Renesas RA6M4 host MCU plus a power-efficient DA16600 Wi-Fi/BT combo module. The NDP120 subsystem with onboard digital microphone, IMU motion sensor and SPI Flash memory, achieves highly efficient processing of acoustic- and motion events. Battery and USB-C device connectors facilitate stand-alone use, while a compact under-board connector enables integration with custom OEM boards and additional sensors.

RASynBoard IO board (50mm x 30mm) is included for implementation of a compact two board evaluation kit assembly. This pins-out a subset of the NDP120 and RA6M4 I/Os to popular Pmod, Click header and expansion header footprints, enabling connection with additional external microphones and sensor options. An onboard debugger MCU (SWD and UART interfaces), button switches, RGB LED and removable MicroSD storage, further maximize prototyping versatility and utility.

NDP120 AI/ML models for popular use-cases (pre-engineered by Syntiant and other vendors) are auto-loaded either from removable microSD card media on the IO board, or from local SPI Flash storage on the module, for efficient execution on the ultralow power NDP120 neural accelerator device. Upload/download of files on the MicroSDcard (NDP120 files and captured training data), is facilitated via the USB-device interface

RA6M4 MCU application software development and debug is supported via the Renesas e2 Studio IDE, interfaced via the E2OB debugger MCU onboard the IO board.

Highlights

Target Applications
  • Accelerated Edge-AI and ML applications
  • Battery-powered remote sensor systems
  • Industrial smart sensors
  • Motor predictive maintenance
  • Always-on speech recognition and sensor fusion processing
Kit Includes
  • RASynBoard Module
  • RASynBoard I/O Board
  • Quick Start Instruction Card
Key Features
  • Syntiant NDP120 Core 2 DNN
  • Arm Cortex M0 and HiFi 3 DSP
  • Renesas RA6M4 MCU (M33 @200 MHz)
  • 1MB flash, 256KB SRAM, 16Mb NOR flash
  • USB 2.0 device interface
  • Renesas DA16600 Wi-Fi/BT Module
  • PDM digital microphone (MMICT5838)
  • LiPo battery manager and connector
  • Power and Charging indicator LEDs
  • 2x28 pin board-to-board connector
  • E2 OB Debugger (SWD and USB-Serial)
  • 3.3V buck regulator for debugger circuitsl

Specifications

Audio Interfacebluetooth-audiopdm-microphone-onboardpdm-microphone-inputs-3
Bus Interfacespmod-i2cmikroe-click-shuttle
Chipsetrenesas-6m4syntiant-ndp120
CPU1x-arm-cortex-m331x-ndp120
Dimensionsio-board-50mm-x-30mmmodule-25mm-x-30mm
Environmentambient-temperature-0-70c-operating-25-85c-storagehumidity-5-95-operating-non-condensing-5-95-storage-non-condensing
Flash2mb-spi-flash1-mb-mcu-flash
Miscellaneoususb-c-device-interface2-pin-lipo-battery-connector
Network InterfaceWi-Fi 802.11 bgn (2.4GHz)
OS Supportfreertosazurertos
Power Requirementusb-c-power-5v-orlipo-battery
RAM256-kb-mcu-sram1-mb-ndp120-sram
Serial Interfaces1x UART
Storage Interfacesspisdcard
USB1x USB 2.0 device
1x USB 2.0 debugger interface

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-RASYNB-120-SK-G RASynBoard Kit Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)

Documentation