Avnet Embedded is becoming Tria! Visit our new website here.

Asus IoT Tinker Board R2.0 Rockchip RK 1.8″ SBC

Tinker Board R2.0 series with its Quad Core Rockchip RK3288 SOC offers a superior performance level versus the most popular competing 1.8″” boards available in the market.

Main Features

Silicon VendorRockchip
CPURK3288 SoC (Quad-Core)
CPU cores4
CoolingPassive
ChipsetSoC
Maximum Memory2GB
Onboard MemoryYes
Memory TechnologyDDR3
GPUARM® Mali™-T764 GPU
Audio CodecRealtek® ALC4030U

Rear IO

HDMI1
USB 2.0 Rear IO4
GbE LAN1

Internal IO

µSD1

Connectivity

Wireless onnectivity802.11 b/g/n, Blutetooth V4.2 + EDR

Power

DC jack Input voltage range5Vdc

Mechanical

Form Factor1.8" SBC
Dimensions85.5 x 54 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 85%

Software

OS Supportdebian-10android-11

Additional Information

ManufacturerAsus IoT
Part Number90ME03D1-M0EAY0