Micro-ATX with Intel® H410 Chipset, support 10th Generation Intel® Core™ Processors, Dual channel DDR4 memory, PCIe, 4 x COM, 8 x USB, 4 x SATA 6Gb/s
Main Features
Silicon Vendor | Intel |
CPU | 10th Gen Core™ i9/i7/i5/i3, Pentium® & Celeron®; |
Max TDP | 65W |
Chipset | Intel® H410 Express Chipset |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | DIMM DDR4 2933Mhz |
Sata Storage Interfaces | 4 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
DVI-D | 1 |
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS-232 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 4 |
PCIe x1 Slot | 2 |
PCIe x4 Slot | 1 |
Pcie_x16_slot | 1 |
Supported PCIe Gen's | Gen3 |
Security
TPM | Onboard |
TPM Version | 2.0 |
Mechanical
Form Factor | Micro ATX |
Dimensions | 244 x 244 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -20°C - 70°C |
Relative Humidity | 0 - 90% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64-Bit Linux |
Aditional Information
Manufacturer | GigaIPC |
Part Number | 9MH410AMNR-SI (Bulk packing) |