W480EI-IM-A – Mini-ITX with Intel® W480E Chipset

Mini-ITX, LGA1200 socket for the 10th Gen CPU, W480E chipset, 2*SO-DIMM.
1*PCIe x16, 2*DP, DVI-D, LVDS/eDP, 2*M.2 slot, USB Type C

Main Features

Silicon VendorIntel
CPU10th Gen Xeon / Core i9, i7, i5, i3
Max TDP95W
ChipsetW480E
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2933Mhz
ECC SupportYes
Sata Storage Interfaces3
M2 Supported InterfacesSATA, NVMe, PCIe
M2 Storage Formfactor224222602280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® ALC897
WatchdogYes

Rear IO

Display Port2
DVI-D1
USB Type C 3.2 Gen 2 x 2 Rear IO1
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO1
USB 2.0 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces3
M2 Storage1
2230 SupportYes
2242 SupportYes
2260 SupportYes
2280 SupportYes
Pcie_x16_slot1
Supported PCIe Gen's Gen2, Gen3

Security

TPMheader
TPM Version1.2, 2.0

Power

DC Jack Power InputYes (Optional)
DC jack Input voltage range12Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity10 - 95%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerAsus IoT
Part Number90ME02D0-M0ECY0
Copyright ©2021 Avnet, Inc. All rights reserved.