Avnet Embedded is becoming Tria! Visit our new website here.

XRF Heatsink V2

Passive / Active Cooling Solution for XRF SOMs

Careful thermal analysis must be performed before using AES-XRF-HEATSINK-V2 in a deployed product as it was designed strictly to meet the needs of software developers operating the module in a controlled laboratory environment.

XRF products are intended to operate in condensation-free environments only. If subjected to cycling within a thermal chamber, Dry Air Purge or Gaseous Nitrogen (GN2) should be used to minimize condensation. If subjected to cycling outside of a controlled chamber, conformal coating or other measures may be required to avoid damage due to condensation.

The XRF Heatsink V2 (AES-XRF-HEATSINK-V2) is designed to meet the thermal relief demands of XRF modules operating in a laboratory environment at 25⁰C with external convection. Airflow through the aluminum fins must be provided externally or by attaching the optional fan assembly (AES-XRF-HEATSINK-V2-FAN).

Quick-start instructions for assembling XRF heatsinks to the XRF module are included in the XRF Getting Started Guide and further explained in detail in XRF Thermal Considerations – both documents are available by request at RFINFO@avnet.com.

Highlights

Target Applications
  • XRF System-On-Modules (SOMs) cooling
Kit Includes
  • XRF Heatsink (AES-XRF-HEATSINK-V2) includes the aluminum heatsink, thermal gap pads and all mounting hardware
  • XRF Heatsink Fan (ES-XRF-HEATSINK-V2-FAN) includes only the fan and fan mounting hardware
Key Features
  • Convenient heat relief solution for office or laboratory environments
  • Designed for operation at 25⁰C with forced air convection
  • Includes all mounting hardware and thermal gap pads
  • Not intended for deployed systems
  • CAD files available upon request

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-XRF-HEATSINK-V2 XRF Heatsink Passive Cooling Solution, V2 Click here to view product N/A N/A
AES-XRF-HEATSINK-V2-FAN XRF Heatsink Fan, V2 Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)

Documentation