Avnet Embedded is becoming Tria! Visit our new website here.

XRF16 Carrier Card

AES-XRF16-CC-G-D

The XRF16 AMD Xilinx RFSoC System-on-Module (SOM) is designed for integration into your deployed system. The XRF16 Carrier Card and software suite provide a rapid prototype platform, enabling you to develop application code for the XRF16 SOM that is ready for deployment when your custom carrier arrives.

The XRF16 Carrier provides connection to standard SOM peripherals including USB2.0, 1 Gb Ethernet, PCIe, UART, SPI, I2C, GPIO, and JTAG. High-speed digital connectivity is available through sixteen AMD Xilinx GTY transceivers, enabling standards like PCIe over OCuLink and AMD Xilinx Aurora.

The SOM RF-ADC and RF-DAC ports are made available using Samtec IsoRate® connectors that easily convert to SMA with cable adapters. Synchronization is enabled by external reference clock connection, external in/out triggers, and software examples demonstrating RFSoC multi-tile sync (multi-converter sync) and multi-board synchronized analog capture.

Highlights

Target Applications
  • Phased Array Radar
  • 5G Massive MIMO
  • Hybrid Beamforming
  • Signal Detection & Jamming
  • Medical Imaging
Kit Includes
  • XRF16 Carrier Card
  • Avalon Software

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-XRF16-CC-G-D XRF16 RFSoC System-on-Module Carrier Card Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)

Documentation