XRF8 Xilinx RFSoC Gen3 System-On-Module

8x8 Direct-RF sampling module

The Avnet XRF8™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power and real-time processing. The XRF8 features the AMD Xilinx Zynq® UltraScale+™ RFSoC Gen3 ZU47DR, with 8 RF-ADC, 8 RF-DAC channels and 6 GHz RF bandwidth. Modules can be ordered with the ZU48DR RFSoC to enable 8x soft-decision forward error correction (SD-FEC) units.

Combine the production-ready XRF8 module with the XRF8 Carrier Card and Avalon™ software suite to jump-start proof-of-concept and application development. Then deploy your system with the same XRF8 module used for proof-of-concept. Example code and tutorials demonstrate AMD Xilinx RFSoC multitile sync (multi-converter sync) and multi-board synchronized analog capture.

Highlights

Target Applications
  • Phased Array Radar
  • 5G Massive MIMO
  • Digital / Hybrid Beamforming
  • Signal Detection & Jamming
  • Medical Imaging
Kit Includes
  • XRF8 System-on-Module
  • Avalon software
Key Features
  • 8x ADCs, 14-bit up to 5.0 GSPS
  • 8x DACs, 14-bit up to 8.92 GSPS (10 GSPS available)s
  • AMD Xilinx UltraScale+ programmable logic
  • 16x ultra-fast AMD Xilinx GTY serial transceivers
  • 4x AMD Xilinx GTR transceivers for 1 GbE, PCIe, SATA, USB3
  • Ultra-low jitter programmable sampling clocks
  • Phase coherent synchronous sampling across all converters & multiple boards
  • 8GB total DDR4 memory

Specifications

Bus InterfacesHigh density, high performance Samtec SEARAY™ board-to-board connectors
CarrierAES-XRF8-CC-G
ChipsetAMD Xilinx Zynq UltraScale+ RFSoC
CoolingPassive or Active Heatsink required
CPUQuad Arm Cortex-A53
Dual Arm Cortex-R5F
FirmwareAvalon™
Flash32GB eMMC 128 MB QSPI
MemoryPS-DDR4 4GB
PL-DDR4 4GB
Network Interface1GbE
Power Requirement5.5V to 16V input
Serial InterfacesUSB(UART/JTAG)
USBUSB3.0

Order info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-XRF8-ZU47-G XRF8 AMD RFSoC System-on-Module 8-Channel / Gen-3 / 6GHz Click here to view product Click here to view product N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)