ZUBoard 1CG

AES-ZUB-1CG-DK-G

The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the AMD Zynq® UltraScale+™ architecture. The affordable ZU1CG device features 81K programmable logic cells with a Dual-core Arm® Cortex®-A53 MPCore™ and Dual-core Arm Cortex-R5F MPCore, as well as cache and on-chip memory. The board also features 1GB of ISSI LPDDR4 with non-volatile boot options in the 256Mb ISSI QSPI Flash or a microSD card slot. Microchip PHYs enable both 10/100/1000 Ethernet and USB 2.0 Host. A Micro USB port provides on-board JTAG/UART access. Microchip oscillators and ECS crystals provide clocking to the ZU1 device, the on- chip real-time clock, JTAG, and communication interfaces. Power the board through USB-C with a Microchip controller and TDK μPOL™ power modules. A combination of slide switches, push buttons, mono- and RGB- LEDs allow user interaction with the board. Both temperature and pressure sensors from STMicroelectronics add environmental data to the system. Additionally, all four ZU+ PS GTR transceivers, 18 PS MIO, and 69 PL I/Os are exposed through three Samtec expansion connectors and one Click Board™ sites.

With a Vivado-enabled board definition file and PetaLinux BSP, you will be up and running in no time! Whether you want to explore bare metal, Linux, or Vitis AI accelerators, the ZUBoard 1CG will give you a base foundation to experiment.

Highlights

Target Applications
  • Artificial intelligence
  • Machine learning
  • Embedded Vision
  • Embedded processing
  • Robotics


Kit Includes
  • ZUBoard 1CG
  • Quick-start card
  • Free downloadable AMD Vitis and Vivado ML Standard Edition
  • Free downloadable PetaLinux BSP and reference designs
Key Featurs
  • AMD ZU+ MPSoC ZU1CG
  • &Dual A53 APU and Dual R5 RPU
  • ISSI 1GB LPDDR4 with on-chip ECC
  • Boot from ISSI 256Mb QSPI or microSD card
  • TDK μPOL™ power modules
  • On-board JTAG and UART debug interface
  • Microchip 10/100/1000 wired ethernet PHY and MAC ID EEProm
  • STMicroelectronics Temperature and Pressure Sensors
  • 3 High Speed Expansions enabled by Samtec connectors
  • 1 MIRoE Click Baord connector

Specifications

CertificatesCE
CoolingHeatsink
Dimensions75mm x 135 mm
Power RequirementUSB C 45W 15V supply not included
USBUSB 2.0

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-ZUB-1CG-DK-G ZUBoard 1CG Development Board with AMD ZU+ MPSoC Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)