SimpleSwitch – Reinventing embedded software development on Avnet Embedded SMARC® 2.1.1 modules
React quickly and efficiently to new market demands with SimpleSwitch and easily move your software between Avnet Embedded SMARC® 2.1.1 modules, without changing a single line of your source code.
SimpleSwitch combines the SMARC® connector, containers, and hardware abstraction layers to simultaneously maintain full functionality and hardware interface compatibility.
SimpleSwitch gives development teams the power to adapt their current SMARC modules to different performance interfaces. They can react quickly, as availability changes, and software engineers can make the necessary adjustments to applications – such as introducing additional features – without having to completely start from scratch, building on their existing software. Equally, they could even move the software to an entirely new technology platform to take advantage of greater processing power, memory or speed.
/SIMPLECOREIO
Develop once, deploy everywhere
SDK & CONTAINER
Start your project day 1
AVNET EMBEDDED MODULES
The best performance for your project
SimpleSwitch – Speed, Scale and Success
Accelerate Time-To-Market
Don’t wait for your hardware to be delivered and start application development right away with /SIMPLESWITCH on your computer.
Full SoM Flexibility
React fast and efficient to new market demands and change your SMARC modules adapting to performance, graphics/display, compute technology, and interfaces.
Maximum Scalability
Realize architecture adjustments due to end-of-lifetime or allocation without redesigning your software application.