Posts

Avnet Embedded announces complete starter kit for new SMARC modules based on NXP’s i.MX 93 applications processors
Stutensee, Germany – February, 2023 – Avnet Embedded is launching a comprehensive starter kit for its scalable MSC SM2S-IMX93 SMARC 2.1.1™ module family based on NXP™ Semiconductors’ i.MX 93 applications processors. The MSC SM2-SK-IMX9-EP1 SMARC 2.1.1 starter kit contains all necessary components to quickly enable the customer to evaluate the MSC SM2S-IMX93 modules and start application development.

One code wonder: why SimpleSwitch will change your software development process forever
It’s a truth universally accepted that the work of software developers is inextricably linked to the hardware their code will finally run on. So, when the hardware changes, so must the code. It’s what has always happened but doesn’t make the process any less frustrating when it comes to meeting tight go-to-market deadlines, or when suddenly your chosen compute modules are unavailable. In these difficult circumstances, developers have always had to suck it up and start from scratch or simply…wait.

Avnet Embedded announces first high-performance COM Express module family based on 13th Gen Intel Core processors
Avnet Embedded today announces its powerful MSC C6B-RLP COM Express™ Type 6 module series based on the newly announced 13th Gen Intel® Core™ P-series processors (codenamed „Raptor Lake P-series“). Avnet Embedded offers customers an entire ecosystem of starter kit, board support package and design-in support and allows an easy implementation of the new processor technology for the rapid development of innovative embedded products.

Avnet Embedded presents COM-HPC modules based on 12th Gen Intel® Core™ processors for high-performance computing
Stutensee, Germany – June, 2022 – Avnet Embedded expands its COM-HPC product portfolio for high-performance computing applications and presents the new MSC HCA-ALP client module family in Hall 3, Booth 135 at embedded world 2022. The powerful computer-on-modules integrate an 12th Gen Intel® Core™ processor and are scalable up to high-end processors with fourteen cores and twenty threads. The client interface offers two 2.5GbE Ethernet ports, PCI Express™ interfaces and USB ports, and several graphics interfaces.

Avnet Embedded co-hosts webinar with Intel on 11th generation processors
Avnet Embedded partnered with Intel recently to launch the 11th generation of Intel Core processors. As part of the launch, Avnet Embedded's own Compute Innovation expert, Chris Engels, recorded a webinar with Intel to explore the potential of the processors in Mission Critical applications.