Avnet Embedded is becoming Tria! Visit our new website here.

Avnet Embedded presents COM-HPC modules based on 12th Gen Intel® Core™ processors for high-performance computing

Stutensee, Germany – June, 2022 – Avnet Embedded expands its COM-HPC product portfolio for high-performance computing applications and presents the new MSC HCA-ALP client module family in Hall 3, Booth 135 at embedded world 2022. The powerful computer-on-modules integrate an 12th Gen Intel® Core™ processor and are scalable up to high-end processors with fourteen cores and twenty threads. The client interface offers two 2.5GbE Ethernet ports, PCI Express™ interfaces and USB ports, and several graphics interfaces.

Avnet Embedded’s MSC HCA-ALP client module family is suitable for demanding applications like sophisticated instrumentation, high-end medical equipment, transportation and logistics systems, intelligent video surveillance, and professional gaming solutions.

The MSC HCA-ALP modules correspond to the COM-HPC Client size A form factor and have dimensions of 120 x 95 mm. The module height is determined by the cooling solutions, which depend on the thermal requirements.

For a first evaluation of the high-performance computing modules, for rapid prototyping and for fast application development, Avnet Embedded provides an appropriate COM-HPC client carrier board and comprehensive design support. The complete ecosystem allows getting early access to the new PICMG standard and once again underscores Avnet Embedded’s leading role as a manufacturer of innovative embedded products.

Avnet Embedded develops and manufactures its COM-HPC products in Germany. This requires decentralized design centers, which have built up extensive know-how in the development of embedded solutions, and the company’s own fully automated production facilities. A very high quality of the Computer-On-Modules (COMs) and a long availability of 15 years are thus guaranteed.

Technical specifications:

Avnet Embedded’s powerful MSC HCA-ALP COM-HPC module family is equipped with 12th Gen Intel® Core™ H-series, P-series and U-series processors (codenamed „Alder Lake U/P/H-series“). The new Intel® performance hybrid architecture features Performance-cores and Efficient-cores with the Intel® Thread Director providing intelligent workload optimization. The architecture scales up to fourteen cores and twenty threads at 45/35W thermal design power (TDP). Applications requiring lower power dissipation can be operated with selected processor variants at 12W TDP. The integrated Intel® Iris® Xe Architecture Graphics with up to 96 execution units (EUs) ensures high graphics performance.

For highest data throughput the MSC HCA-ALP modules enable fast DDR5-4800 memory technology. Up to two SO-DIMMs can be installed for a total memory capacity from 8 to
64 GB.

The COM-HPC carrier board can be connected to the module via up to eight PCIe Gen 3 lanes, up to eight PCIe Gen 4 lanes and an optional eight lane PEG port capable of PCIe Gen 4. The two Ethernet interfaces provide up to 2.5GbE bandwidth each based on the Intel® i225/i226 network controller family. Further high-speed I/O can utilize USB ports featuring USB 4 and USB 3.2.

Display interfaces include three DisplayPort/HDMI interfaces and an Embedded DisplayPort interface. The powerful MSC HCA-ALP modules can drive up to four independent displays. Mass storage devices can be connected via two SATA 6 Gb/s channels. Optionally, the computer-on-modules are equipped with up to 1 TB NVMe SSD.

For more information, please visit: https://embedded.avnet.com/product/msc-hca-alp/

All brands and trade names are trademarks or registered trademarks, and are the properties of their respective owners. Avnet disclaims any proprietary interest in marks other than its own.

MSC HCA-ALP

COM-HPC

Copyright ©2024 Avnet, Inc. All rights reserved.