Industrial IoT Gateway deisgned for transportation with NXP® i.MX 8M ARM Cortex-A53 core, 2GB LPDDR4, 16G eMMC , HDMI, Dual LAN,
1*M.2 2230 E-key socket, 1*Mini-PCIe socket, 1*nano-SIM Card Slot, 3*USB 3.2 Gen 1
Main Features
Silicon Vendor | NXP |
CPU | i.MX 8 M ARM Cortex®-A53 core & Cortex®-M4 |
CPU cores | 4 |
Cooling | Fanless |
Chipset | SoC |
Maximum Memory | 2GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
eMMC Storage | 16GB |
M2 Supported Interfaces | PCIe, USB |
Watchdog | Yes |
Rear IO
HDMI | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
USB 3.2 Type C Gen 1 x 1 | 1 |
COM Ports Rear IO | 4 |
COM Port Protocols | RS232/422/485/CAN |
GbE LAN | 2 |
Internal IO
µSD | 1 |
mSATA | 1 |
2230 Support | 1 |
2242 Support | 1 |
mPCIe Slot | 1 |
Connectivity
Wireless onnectivity | optional |
LTE/GSM Connectivity | Optional |
Bluetooth | optional |
GPS | optional |
SIM Card Slot | 2 |
Security
TPM | Optional |
TPM Version | 2.0 |
Power
Terminal Block Input | 1 |
Terminal Block Input voltage range | 9 - 36Vdc |
Mechanical
Dimensions | 216 x 112 x 70.5 (mm) |
Environmental
Operating Temp | -20°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 5 - 95% |
Certifications
Certifications | CE, FCC, VCCI, BSMI, RCM, KCC, UL, CB, CCC, LTE: CE-RED, Wifi: CE-RED, E-Mark, ISO-7637-2, SAE J1455, EN50155, MILSTD-810H |
Software
OS Support | Yocto Linux Ubuntu Server |
Additional Information
Manufacturer | Asus IoT |
Part Number | TBC |