Avnet Embedded is becoming Tria! Visit our new website here.

MSC SM2S-AM62X

TI Sitara™ AM62x ARM® Cortex™-A53 / M4

The new MSC SM2S-AM62X SMARC 2.1.1 module family is highly scalable and equipped with Sitara AM62x ARM Cortex-A53 processors, manufactured by Texas Instruments using 16nm process technology. The module integrates single, dual and quad-core ARM Cortex-A53 processors with up to 1.4 GHz, an ARM Cortex-M4 real-time processor and an efficient multimedia 2D/3D graphics processing unit (GPU). The typical design power ranges from 2 W to 5 W.

The MSC SM2S-AM62X offers cost-effective DDR4 memory technology, combined with up to 256GB eMMC Flash memory. Various interfaces for embedded applications such as Dual Gigabit Ethernet, USB 2.0, Dual CAN-FD, dual-channel LVDS and MIPI CSI-2 for connecting a camera are available. An on-board Wireless Module and NAND Flash memory are provided as assembly options.

The module is compliant with the new SMARC 2.1.1 standard, allowing easy integration with SMARC baseboards. For evaluation and design-in of the MSC SM2S-AM62X module, Avnet Embedded provides a development platform and a starter kit. Support for Linux is available (Android support on request).

Highlights

  • Single, Dual or Quad core ARM Cortex-A53 Microprocessor up to 1.4GHz
  • ARM Cortex-M4 Real Time Processor up to 400MHz
  • Multicore 3D Graphics Acceleration, 8GFLOPS
  • Up to 2GB DDR4 SDRAM with inline ECC
  • Up to 256GB eMMC Flash
  • Dual-channel LVDS
  • MIPI CSI-2 Camera interface
  • Up to 4x USB 2.0 Host interfaces
  • 1x USB 2.0 Host/Device interface
  • 2x Gigabit Ethernet
  • Wireless Module (optional)
  • 1x MMC/SD/SDIO interface
  • 2x CAN-FD interfaces
  • 2x I2S Audio interfaces
  • 14x GPIO
  • UART, SPI, I2C
  • SMARC 2.1.1 Compliant

Specs

Technology ARM
Formfactor SMARC Short Size
CPU Sitara AM62x ARM Cortex-A53 Microprocessor
- AM6254 Quad Core, 800MHz ... 1.4GHz
- AM6252 Dual Core, 800MHz ... 1.4GHz
- AM6251 Single Core, 800MHz ... 1.4GHz
- AM6234 Quad Core w/o GPU, 800MHz ... 1.4GHz
- AM6232 Dual Core w/o GPU, 800MHz ... 1.4GHz
- AM6231 Single Core w/o GPU, 800MHz ... 1.4GHz

ARM Cortex-M4F Real Time Processor up to 400 MHz
Chipset SOC
RAM Up to 2GB 1600MT/s DDR4 SDRAM, soldered, inline ECC support
Flash Up to 256GB eMMC Flash
QSPI NAND Flash (optional)
Storage Interfaces 1x MMC/SD/SDIO
USB 1x USB 2.0 Host/Client, 4x USB 2.0 Host or
1x USB 2.0 Host/Client, 1x USB 2.0 Host (optional)
Serial Interfaces 2x UART with 2-wire hand shake
2x UART w/o hand shake
Bus Interfaces 4x I2C up to 400 Kbit/s
2x SPI (with two chip selects)
2x CAN-FD / CAN 2.0B
Display Controller Imagination AXE-1-16M Graphics Processing Unit (GPU)
Multicore 3D Graphics Acceleration, 2 pipelines, 8GFLOPS
OpenGL ES 1.1, 2.0, 3.0, 3.1 and Vulkan 1.2 support

no GPU on AM623x versions
Display Interfaces Dual-channel LVDS interface, 18 or 24 bit (up to 1920x1080);
also usable as one single-channel LVDS interface (up to 1366x768)
Network Interface 2x 10/100/1000BASE-T Ethernet

Wireless Module with 802.11b/g/n and Bluetooth 5.0, single band 2.4GHz, soldered
(optional)
Audio Interface 1x I2S Audio
Security Device Advanced Security, Safety, and Reliability integrated in the SOC
Trusted Platform Module (TPM) 2.0 (optional)
Miscellaneous Watchdog Timer for system reset (programmable, 1s … 600s)

RTC / temperature compensated (optional)

14x GPIO, configurable as input or output, interrupt capable

64kbit ID EEPROM on I2C bus

MIPI CSI-2 camera interface (CSI0, 2 lane) or
MIPI CSI-2 camera interface (CSI1, 4-lane)
Feature Highlights SMARC 2.1.1 compatible
Firmware uboot
OS Support Linux Board Support Package
Android Board Support Package (on request)
Power Requirement Power Supply +5V +/-5%, 5V Standby
Power Consumption 2-5 W typ. (depending on CPU and optional features)
Environment Temperature Range:
Commercial: 0° … 70°C (operating) -20° … 85°C (storage)
Extended: -25° … 85°C (operating) -40° … 85°C (storage)
Industrial: -40° … 85°C (operating) -40° … 85°C (storage)

Humidity:
5 … 95% (operating, non-condensing)
5 … 95% (storage, non-condensing)
Dimensions 82 x 50 mm
Certificates UL / CE
Cooling Heatspreader
Heatsink
Carrier MSC SM2-MB-EP1
MSC SM2-MB-EP5

Order Info

Order No. Description Reference Status
95037 SMARC module based on TI AM6254 Quad-Core Cortex-A53 processor at 1.4GHz, 2GB DDR4, 16GB eMMC Flash, 1GB QSPI NAND Flash, 2x GbE LAN, 4x USB2.0 Host, 1x USB2.0 Host/Device, BT/WLAN, TPM, LVDS, MIPI CSI-2 Camera input (CSI1, 4 lane); industrial temperature -40...+85°C (Engineering Sample - get in touch with your sales representative) MSC SM2S-AM62X-QC- 14402C1I ES1 PCBES OR
95036 SMARC module based on TI AM6254 Quad-Core Cortex-A53 processor at 1.4GHz, 1GB DDR4, 4GB eMMC Flash, 1x GbE LAN, 1x USB2.0 Host, 1x USB2.0 Host/Device, LVDS, MIPI CSI-2 Camera input (CSI0, 2 lane); extended temperature -25...+85°C (Engineering Sample - get in touch with your sales representative) MSC SM2S-AM62X-QC- 02N0270E ES1 PCBES OR

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Carrier Options

Order No. Description Reference
68488 SMARC 2.0 Embedded Platform with PCI Express x4 slot, GbE, SATA, USB 3.0, USB 2.0, USB 2.0 OTG, RS232, CAN, SPI, eSPI, SMBus, I2C and GPIO interface, LVDS/eDP, DisplayPort and HDMI display interface, regulated backlight supply, HD/I2S audio interface, MIPI CSI-2 camera interface, mini PCI Express card slot, SD card slot, fan connector, CMOS battery, Mini-ITX form factor (170 x 170 mm), ATX power connector and single 12V/24V power jack, commercial temperature range 0..+70°C MSC SM2-MB-EP1-001 PCBFTX
83977 SMARC 2.x compatible embedded platform (146 x 80mm), 10-36V input voltage, 3x RS232, 2x CAN, dual RJ45 LAN with LED (1 x LAN i210) , 1x M.2 2280 Key M slot, mPCIe slot, 1x USB 3.0 Type A, 1x USB 2.0 Type A, 1x USB 2.0 internal, 1x USB 2.0 Host/Device, 2x SPI, I²C, 8 GPIO on FC, 1x HDMI, LVDS/eDP/DSI on JILI30 connector, SD Card Slot, regulated backlight supply, I2S Audio, 1W Mono, camera connector, RTC battery. Industrial temperature range -40..+85°C, ARM full version MSC SM2S-MB-EP5-002 PCBFTX
83981 SMARC 2.x compatible embedded platform (146 x 80mm), 10-36V input voltage, 2x UART, 1x RS232, 2x CAN, 1x RJ45 LAN with LED, 1x USB 2.0 Type A, 1x USB3.0 Type A, 1x USB 2.0 internal, 1x USB 2.0 Host/Device, 2x SPI, 12 GPIO on FC, 1x HDMI , SD Card Slot, LVDS/eDP/DSI on JILI30 connector, regulated backlight supply, RTC battery. Industrial temperature range -40..+85°C, ARM slim version MSC SM2S-MB-EP5-004 PCBFTX

Cooling Options

Order No. Description Reference
97812 Heatspreader for SM2S-AM62X module, consisting of a single-piece aluminum plane and thermal pad for contact to the processor, with 2.7mm through-hole standoffs MSC SM2S-AM62X-01 HSP-001

Other Accessories

Order No. Description Reference
82479 Debug Console (UART) Adapter for i.MX6-based Qseven and nanoRISC modules, with 8-pin FFC cable to connect COM module to 9-pin D-Sub connector MSC Debug Console Adapter
68948 Debug Adapter for i.MX6-based Qseven, SMARC and nanoRISC modules, with 10-pin FFC cable to connect to COM module, adapter provides headers for JTAG connection to Lauterbach and/or Goepel debuggers MSC JTAG Adapter FFC 10-pin

Support








Copyright ©2024 Avnet, Inc. All rights reserved.