Avnet Embedded is becoming Tria! Visit our new website here.

MSC SM2S-QCS5430

Qualcomm® QCS5430
Arm® Cortex®-A78/A55

The MSC SM2S-QCS5430 SMARC 2.1.1 module family is powered by the Qualcomm® QCS5430 processor, a 6nm processor with high performance and best in class power to performance ratio. QCS5430 integrates Qualcomm® Kryo™ 670 CPU which contains up to six cores: two Arm® Cortex®-A78 cores, four Arm® Cortex®-A55 cores, Qualcomm® Adreno™ 642L GPU, Qualcomm® Adreno™ 633 VPU and the latest re-engineered Qualcomm® Hexagon™ processor. The GPU supports video encode/ decode at up to 4K30/4K30 and many different display connictities (LVDS, MIPI-DSI, eDP/DP). It delivers powerful edge AI for high-performance with upto 3.5 TOPS at low power and massive camera support with 4 MIPI-CSI inputs.

This solution delivers powerful performance and is purpose-built for industrial and commercial IoT applications such as ruggedized handhelds and tablets, kiosks, industrial scanners, dash cameras, point-of-sale systems and human machine interface systems.

The module is compliant with the latest SMARC 2.1.1 standard, allowing easy integration with SMARC baseboards. For evaluation and design-in of the SM2S-QCS5430 module, Avnet Embedded provides a development platform and a starter kit. Support for Linux is available (Android support available on request).

Highlights

  • Dual core Arm Cortex-A78 up to 2.1GHz
  • And Quad core Arm Cortex-A55 @ 1,8GHz
  • Adreno 642L GPU @ 315MHz
  • AI DSP/NSP Dual HVX, 4K HMX up to 3.5 TOPs
  • Up to 16GB LPDDR5 SDRAM 6400MT/s
  • Up to 1TB UFS Flash
  • Display up to FHD+120Hz
  • Video up to 4k30(E)/4K30(D)
  • 5xUSB 2.0, 2x USB 3.1
  • 2x PCIe Gen3 x1, 1x PCIe Gen3 x2
  • 1x MIPI-DSI or LVDS
  • 1x DP 1.4 (2 lane)
  • 1x eDP/DP
  • 4x MIPI-CSI Camera Interface
  • WLAN/BT Wireless Module (option)
  • 2x Gigabit Ethernet
  • 2x I2S Audio Interface
  • 4x UART, 2x SPI, 2x CAN2.0-FD
  • 5x I²C
  • HW Key manager and ECC, Secure boot, Crypto engines, etc.
  • Windows 11 IOT, Yocto Linux and Android (Ubuntu Linux on request)

Specs

Technology Arm
Formfactor SMARC™ 2.2 Short Size
CPU QCS5430:
2x A78@2.1GHz, 4xA55@1.8GHz
2xHVX,4K-HMX 1.45GHz
(3.5 INT8 TOPS)
Chipset SOC
RAM Up to 16GB LPDDR5 SDRAM, up to 6400MT/s, soldered
Flash Up to 1TB UFS, soldered (optional)
Storage Interfaces UFS (onboard)
NVME (carrier)
SD-Card (carrier)
USB 2x USB 3.1 Host interfaces
5x USB 2.0 Host interfaces
Serial Interfaces 4x UART (two with handshake)
Bus Interfaces Up to 4x PCI-Express x1 Gen. 3 lanes
5x I²C (1x general, 2x CAM, 1x LCD, 1x PM)
2x SPI Bus
1x SDIO
2x CAN2.0-FD
Display Controller Adreno 642L GPU @ up to 315MHz
Display Interfaces MIPI-DSI 4 - lane
FHD+ @120Hz

LVDS (optional instead of MIPI-DSI)
1920x1200 WUXGA 60Hz

DP 1.4 (2 lane)
4K30 (4K60 compression to 16bpp)

eDP/DP (4 lane)
4k60 (4K120 compression to 16bpp)
Network Interface 2x 10/100/1000Base-T
Audio Interface 2x I2S Audio
Security Device Infineon Trusted Platform Module 2.0

HW Key manager and ECC, Secure boot, Crypto engines, Key provisioning security, Qualcomm® Trusted Execution Environment (TEE), Qualcomm Content Protection (Widevine), Secure camera/UI
Miscellaneous MIPI CSI-2 camera interface on SMARC interface:
1x 2 lane, 1x 4 lane
MIPI CSI-2 camera interface on CSI Connector:
2x 4 lane
Watchdog Timer:
Initiates system reset, (programmable, 1s … 255h)
Fan Supply:
PWM Speed Control for system fan on carrier board
RTC battery:
external
System Monitoring:
Voltage, Temperature, CPU Fan, System Fan
EEPROM:
64kbit ID EEPROM on I2C bus
GPIO:
14x GPIO, configurable as input or output, 13x interrupt capable
Feature Highlights SMARC™ 2.2 compliant
Firmware UEFI boot
OS Support Windows 11 IoT
Yocto Linux
Android
Ubuntu Linux (on request)
Power Requirement Power Supply +5V +/-5%, 5V Standby
Power Consumption 5W typ. (tbd: depending on CPU, CPU load and onboard features)
Environment Temperature Range:
Commercial: 0° … 70°C (operating) -20° … 85°C (storage)
Extended: -30° … 85°C (operating) -40° … 85°C (storage)

Humidity:
5 … 95% (operating, non-condensing)
5 … 95% (storage, non-condensing)
Dimensions 82 x 50 mm
Certificates UL / CE
Cooling Heatspreader
Carrier MSC SM2-MB-EP1
MSC SM2-MB-EP5-012

Qualcomm branded products are products of Qualcomm Technologies, Inc. and/or its subsidiaries.

Order Info

Order No. Description Reference Status
117779 SMARC 2.2 module with Qualcomm QCS6490 4x A78 @2.4/2.7GHz + 4x A55 @1,9GHz, 5W CPU TDP, Graphics: Adreno A643@812MHz, NPU: 12 TOPs, 8GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and MIPI DSI interfaces, 2x MIPI CSI on SMARC and 2x onboard, Ethernet: 2x 1Gbit, 64GB UFS memory, PCIe: 2x PCIe Gen3 x1 + 1x PCIe Gen3 x2, USB: 5x USB 2.0 + 2x USB 3.1, WLAN/BT, TPM 2.0, 2x CAN FD, Extended Temperature -25°... +85°C MSC SM2S-QCS6490- FPF-36N08F1E PCBFTX PV
117749 SMARC 2.2 module with Qualcomm QCS5430 2x A78 @2.1GHz + 4x A55 @1,8GHz, 3W CPU TDP, Graphics: Adreno A642L@315Mhz, NPU: 3.5 TOPs, 4GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and LVDS interfaces, 2x MIPI CSI on SMARC and 2x onboard, Ethernet: 2x 1Gbit, 32GB UFS memory, PCIe: 2x PCIe Gen3 x1 + 1x PCIe Gen3 x2, USB: 5x USB 2.0 + 2x USB 3.1, WLAN/BT, TPM 2.0, 2x CAN FD, Extended Temperature -25°... +85°C MSC SM2S-QCS5430- FP1-25N02F1E PCBFTX PV
117777 SMARC 2.2 module with Qualcomm QCS6490 4x A78 @2.4/2.7GHz + 4x A55 @1,9GHz, 5W CPU TDP, Graphics: Adreno A643@812MHz, NPU: 12 TOPs, 8GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and LVDS interfaces, 2x MIPI CSI on SMARC and 2x onboard, Ethernet: 2x 1Gbit, 64GB UFS memory, PCIe: 2x PCIe Gen3 x1 + 1x PCIe Gen3 x2, USB: 5x USB 2.0 + 2x USB 3.1, WLAN/BT, TPM 2.0, 2x CAN FD, Extended Temperature -25°... +85°C MSC SM2S-QCS6490- FPF-36N02F1E PCBFTX PV
117775 SMARC 2.2 module with Qualcomm QCS6490 4x A78 @2.4/2.7GHz + 4x A55 @1,9GHz, 5W CPU TDP, Graphics: Adreno A643@812MHz, NPU: 12 TOPs, 4GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and LVDS interfaces, 2x MIPI CSI on SMARC and 2x onboard, Ethernet: 2x 1Gbit, 64GB UFS memory, PCIe: 2x PCIe Gen3 x1 + 1x PCIe Gen3 x2, USB: 5x USB 2.0 + 2x USB 3.1, no WLAN/BT, TPM 2.0, 2x CAN FD, Extended Temperature -25°... +85°C MSC SM2S-QCS6490- FPF-26N0271E PCBFTX PV
117751 SMARC 2.2 module with Qualcomm QCS5430 2x A78 @2.1GHz + 4x A55 @1,8GHz, 3W CPU TDP, Graphics: Adreno A642L@315Mhz, NPU: 3.5 TOPs, 4GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and LVDS interfaces, 2x MIPI CSI on SMARC and 2x onboard, Ethernet: 2x 1Gbit, 32GB UFS memory, PCIe: 2x PCIe Gen3 x1 + 1x PCIe Gen3 x2, USB: 5x USB 2.0 + 2x USB 3.1, no WLAN/BT, TPM 2.0, 2x CAN FD, Extended Temperature -25°... +85°C MSC SM2S-QCS5430- FP1-25N0271E PCBFTX PV
117783 SMARC 2.2 module with Qualcomm QCS6490 4x A78 @2.4/2.7GHz + 4x A55 @1,9GHz, 5W CPU TDP, Graphics: Adreno A643@812MHz, NPU: 12 TOPs, 16GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and MIPI DSI interfaces, 2x MIPI CSI on SMARC and 2x onboard, Ethernet: 2x 1Gbit, 128GB UFS memory, PCIe: 2x PCIe Gen3 x1 + 1x PCIe Gen3 x2, USB: 5x USB 2.0 + 2x USB 3.1, no WLAN/BT, TPM 2.0, 2x CAN FD, Extended Temperature -25°... +85°C MSC SM2S-QCS6490- FPF-47N0871E PCBFTX PV
117747 SMARC 2.2 module with Qualcomm QCS5430 2x A78 @2.1GHz + 4x A55 @1,8GHz, 3W CPU TDP, Graphics: Adreno A642L@315Mhz, NPU: 3.5 TOPs, 2GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and MIPI DSI interfaces, 2x MIPI CSI on SMARC and 0x onboard, Ethernet: 0x 1Gbit, 32GB UFS memory, PCIe: 1x PCIe Gen3 x1 + 0x PCIe Gen3 x2, USB: 2x USB 2.0 + 0x USB 3.1, no WLAN/BT, TPM 2.0, 0x CAN FD, Extended Temperature -25°... +85°C MSC SM2S-QCS5430- FP1-15N0871E PCBFTX OR
117773 SMARC 2.2 module with Qualcomm QCS6490 4x A78 @2.4/2.7GHz + 4x A55 @1,9GHz, 5W CPU TDP, Graphics: Adreno A643@812MHz, NPU: 12 TOPs, 4GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and MIPI DSI interfaces, 2x MIPI CSI on SMARC and 0x onboard, Ethernet: 0x 1Gbit, 32GB UFS memory, PCIe: 1x PCIe Gen3 x1 + 0x PCIe Gen3 x2, USB: 2x USB 2.0 + 0x USB 3.1, no WLAN/BT, TPM 2.0, 0x CAN FD, Extended Temperature -25°... +85°C MSC SM2S-QCS6490- FPF-25N0871E PCBFTX OR
117781 SMARC 2.2 module with Qualcomm QCS6490 4x A78 @2.4/2.7GHz + 4x A55 @1,9GHz, 5W CPU TDP, Graphics: Adreno A643@812MHz, NPU: 12 TOPs, 8GB LPDDR5 SDRAM 6400MT/s, DP 1.4 (2 lane), eDP/DP and MIPI DSI interfaces, 2x MIPI CSI on SMARC and 2x onboard, Ethernet: 2x 1Gbit, 64GB UFS memory, PCIe: 2x PCIe Gen3 x1 + 1x PCIe Gen3 x2, USB: 5x USB 2.0 + 2x USB 3.1, no WLAN/BT, TPM 2.0, 2x CAN FD, Extended Temperature -25°... +85°C MSC SM2S-QCS6490- FPF-36N0871E PCBFTX PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Cooling Options

Order No. Description Reference
115753 Passive Heatsink for all SM2S-QCS6490 and SM2S-QCS5430 DV2 modules, consisting of a single-piece aluminum pin cooler and thermal pad for contact to the processor, with 2.7mm through-hole standoffs MSC SM2S-QCS-01 HSI-002 ES
115754 Heatspreader for all SM2S-QCS6490 and SM2S-QCS5430 DV2 modules, consisting of a single-piece aluminum plane and thermal pad for contact to the processor, with 2.7mm through-hole standoffs MSC SM2S-QCS-01 HSP-002 ES

Carrier Options

Order No. Description Reference
68488 SMARC 2.0 Embedded Platform with PCI Express x4 slot, GbE, SATA, USB 3.0, USB 2.0, USB 2.0 OTG, RS232, CAN, SPI, eSPI, SMBus, I2C and GPIO interface, LVDS/eDP, DisplayPort and HDMI display interface, regulated backlight supply, HD/I2S audio interface, MIPI CSI-2 camera interface, mini PCI Express card slot, SD card slot, fan connector, CMOS battery, Mini-ITX form factor (170 x 170 mm), ATX power connector and single 12V/24V power jack, commercial temperature range 0..+70°C MSC SM2-MB-EP1-001 PCBFTX
115138 SMARC 2.1 compatible embedded platform (146 x 80mm), 10-36V input voltage, 3x RS232, 2x CAN, dual RJ45 LAN with LED (from module), 1x M.2 2280 Key M slot, mPCIe slot, 1x USB 3.0 Type A, 1x USB 3.0/DisplayPort Type C , 1x USB 2.0 Type A, 1x USB 2.0 internal, 1x µUSB 2.0 Host/Device, 2x SPI, I²C, 12 GPIO on FC, 1x DisplayPort++ , LVDS/eDP/DSI on JILI30 connector, µSD Card Slot, regulated backlight supply, I2S Audio with amplifier, system fan connector, camera connector, RTC battery. Industrial temperature range -40..+85°C MSC SM2S-MB-EP5-012 PCBFTX

Starter Kits

Order No. Description Reference
114394 Starter Kit for SMARC Short Size modules for Qualcomm QCS6490 / QCS5430 processor. Includes MSC SM2-MB-EP1 Mini-ITX Baseboard, Heatsink and Power Supply with cable kit. The StarterKit does not include the SMARC module. Please order your choice of MSC SM2S- QCS6490 or SM2S-QCS5430 module separately. MSC SM2-SK- QCS6490-EP1-KIT001 BRDFTX

Support

Copyright ©2024 Avnet, Inc. All rights reserved.