Avnet Embedded is becoming Tria! Visit our new website here.

TRIA HMM-RLP

Intel® Core™ 13th Generation

The TRIA HMM-RLP module featuring the COM-HPC Mini formfactor is ideal for system designs that require outstanding performance and flexible IO connectivity in smallest possible space. The module is perfect for applications such as automation solutions, drone and robot controllers, rugged HMI platforms, compact medical units, measurement equipment, and in transportation.

Based on the 13th Gen Intel® Core™ processor, system designers can pick from a variety of choices of power efficient and performant module options. The architecture scales up to fourteen cores and twenty threads at 35W thermal design power (TDP). For applications with need for lower power dissipation, selected processor variants can be operated down to 12W TDP. The board is ideal for mission critical applications supporting extended temperature range, 24/7 continuous operation, memory down with in-band ECC protection and optional conformal coating.

System investments are well protected through long-term availability of the module, designed, and manufactured by Tria Technologies. In addition, the COM-HPC standard enables performance scaling and migrating applications to future technology upgrades when they become available.

Highlights

  • COM-HPC Mini module
  • 13th Gen Intel® Core™ processors
  • Scalable CPU performance, up to fourteen cores, twenty threads
  • Industrial grading options (Intel® TCC, TSN, IBECC, ext. Temp., 24/7)
  • LPDDR5-6000 main memory, memory-down, up to 64GB, In-band ECC option
  • Intel® Iris® Xe architecture Graphics, up to 96 EUs
  • Up to four independent displays
  • Embedded DisplayPort interface
  • Supports COM-HPC Mini Config 1, 2
  • Up to two DisplayPort/HDMI interface (DDI)
  • Up to two USB4 port, up to four USB 3.2 Gen2x1, eight USB 2.0 ports
  • PCI Express® Gen 3, up to 8 lanes with flexible bifurcation options, PCI Express® Gen 4, up to 2×4
  • Dual MIPI-CSI
  • Optional on-board NVMe SSD, up to 1TB
  • Two 1 / 2.5 Gb Ethernet ports (Intel® i226)
  • Optional two SATA 6Gb/s mass storage interfaces
  • Two UARTs
  • Trusted Platform Module TPM 2.0
  • Long-term product availability

Specs

Technology x86
Formfactor / Interface COM-HPC Mini
CPU 13th Gen Intel® Core™ processors
H-series
Intel® Core™ i7-13800HE 6P+8E/20T, 2.5GHz, 96 EUs, 24MB L3, 45/35W cTDP
Intel® Core™ i7-13800HRE 6P+8E/20T, 2.5GHz, 96 EUs, 24MB L3, 45/35W cTDP, TCC/TSN, IBECC, ET
Intel® Core™ i5-13600HE 4P+8E/16T, 2.7GHz, 80 EUs, 18MB L3, 45/35W cTDP
Intel® Core™ i5-13600HRE 4P+8E/16T, 2.7GHz, 80 EUs, 18MB L3, 45/35W cTDP, TCC/TSN, IBECC, ET
Intel® Core™ i3-13300HE 4P+4E/12T, 2.1GHz, 48 EUs, 12MB L3, 45/35W cTDP
Intel® Core™ i3-13300HRE 4P+4E/12T, 2.1GHz, 48 EUs, 12MB L3, 45/35W cTDP, TCC/TSN, IBECC, ET
P-series
Intel® Core™ i7-1370PE 6P+8E/20T, 1.9GHz, 96 EUs, 24MB L3, 28/20W cTDP
Intel® Core™ i7-1370PRE 6P+8E/20T, 1.9GHz, 96 EUs, 24MB L3, 28/20W cTDP, TCC/TSN, IBECC, ET
Intel® Core™ i5-1350PE 4P+8E/16T, 1.8GHz, 80 EUs, 12MB L3, 28/20W cTDP
Intel® Core™ i5-1350PRE 4P+8E/16T, 1.8GHz, 80 EUs, 12MB L3, 28/20W cTDP, TCC/TSN, IBECC, ET
Intel® Core™ i5-1340PE 4P+8E/16T, 1.8GHz, 80 EUs, 12MB L3, 28/20W cTDP
Intel® Core™ i3-1320PE 4P+4E/12T, 1.7GHz, 48 EUs, 12MB L3, 28/20W cTDP
Intel® Core™ i3-1320PRE 4P+4E/12T, 1.7GHz, 48 EUs, 12MB L3, 28/20W cTDP, TCC/TSN, IBECC, ET, TCC/
TSN, IBECC, ET
U-series
Intel® Core™ i7-1365UE 2P+8E/12T, 1.7GHz, 96 EUs, 12MB L3, 15/12W cTDP
Intel® Core™ i7-1365URE 2P+8E/12T, 1.7GHz, 96 EUs, 12MB L3, 15/12W cTDP, TCC/TSN, IBECC, ET
Intel® Core™ i5-1345UE 2P+8E/12T, 1.4GHz, 80 EUs, 12MB L3, 15/12W cTDP
Intel® Core™ i5-1345URE 2P+8E/12T, 1.4GHz, 80 EUs, 12MB L3, 15/12W cTDP, TCC/TSN, IBECC, ET
Intel® Core™ i5-1335UE 2P+8E/12T, 1.3GHz, 80 EUs, 12MB L3, 15/12W cTDP
Intel® Core™ i3-1315UE 2P+4E/8T, 1.2GHz, 64 EUs, 10MB L3, 15/12W cTDP
Intel® Core™ i3-1315URE 2P+4E/8T, 1.2GHz, 64 EUs, 10MB L3, 15/12W cTDP, TCC/TSN, IBECC, ET
Intel® Processor U300E 1P+4E/6T, 1.1GHz, 48 EUs, 8MB L3, 15/12W cTDP
Note: P core base frequency at nominal TDP shown, other clock frequencies supported
Chipset Integrated into SoC
RAM LPDDR5 memory, up to 6000 MT/s; memory-down
Capacity options: 4GB, 8GB, 16GB, 32GB, 64GB
Storage Interfaces 2x SATA channels (up to 6Gb/s), optional, mutually exclusive with COM-HPC PCIe[6,7]
Note: dedicated BIOS image required
Optional on-board NVMe, 64GB to 1TB, mutually exclusive with COM-HPC PCIe[12:15]
USB Up to two USB4 on COM-HPC SS Lane 2, 3 (mutually exclusive with DD1) and Lane 4, 5 (mutually
exclusive with USB3 #2, #3)
Two USB 3.2 Gen 2x1 on COM-HPC SS Lane 6, 7 (USB3 #0, #1)
Up to two USB 3.2 Gen 2x1 on COM-HPC SS Lane 4, 5 (mutually exclusive with USB4 #1
8x USB 2.0 on COM-HPC USB[0:7]
Note: supported interfaces depending on COM-HPC carrier design. Config 3 on request
Serial Interfaces 2x high-speed serial ports
Bus Interfaces PCI Express® Gen 4, up to 2x4 on COM-HPC PCIe[8:15], PCIe[12:15] mutually exclusive with on-board
NVMe
PCI Express® Gen 3, up to 8 lanes, flexible bifurcation options on COM-HPC PCIe[0:7], PCIe[6,7]
mutually exclusive with COM-HPC SATA[0,1]
Note: dedicated BIOS image required
Display Controller Intel® Iris® Xe architecture Graphics, up to 96 execution units (EU)
H.264/AVC, H.265/HEVC, AV1, MJPEG encode/decode/transcode
Display Interfaces Up to four independent display streams
Supports COM-HPC Mini Config 1, 2
Up to two DisplayPort/HDMI interface (DDI), DP 1.4a, HDMI 2.1, Config 1
Up to two USB4/USB-C ports (DP tunneling), 1x USB4 with Config 2
1x Embedded DisplayPort 1.4b
Note: supported interfaces depending on COM-HPC carrier design. Config 3 on request
Network Interface Two 10/100/1000Base-TX, 2.5G¹ based on Intel i226, TSN support
¹ Available bandwidths depending on carrier design
I-Temp variants: Intel® i226-IT
C-Temp variants: Intel® i226-LM
Audio Interface High Definition Audio (HDA)
Optional SoundWire (COM-HPC SNDW[2:3] mutually exclusive with HDA)
Security Device TPM 2.0
Miscellaneous 2x MIPI CSI camera interface on FFC connectors
Watchdog Timer:
Initiates system reset, programmable
Fan Supply:
4-pin header for CPU fan, PWM speed controlled
and PWM speed control for system fan supported
RTC battery:
external
System Monitoring:
voltage, temperature, CPU fan, system fan
User space in EEPROM
Firmware UEFI Firmware:
AMI Aptio® V
Security:
TPM 2.0 support, TCG compliant
Power Management:
ACPI
Active fan control
USB:
USB legacy support (keyboard, mouse, storage)
Monitoring:
System Monitoring
Health Monitoring
MSC Adv. Boot Device Selection:
Boot device priority setting based on physical interfaces
OS Support Windows 11 IoT Enterprise LTSC
BSP for Linux (Yocto)
Power Requirement Voltage:
+8V to +20V, +3V RTC voltage
Power Consumption:
tbd W to tbd W (typ.)
Environment Ambient Temperature:
0° … 60°C (operating)
-25° … 85°C (storage)
Extended temp. variants: -40 ... +85°C (operating)
Humidity:
5 … 95% (operating, non-condensing),
5 … 95% (storage, non-condensing)
Dimensions 95mm x 70mm
Certificates UL / CE

Order Info

Order No. Description Reference Status
tbd COM-HPC Mini module (95mm x 70mm); CPU: Intel i7-13800HRE 14C/20T, vPro, 1.8GHz, 35W cTDP; Graphics: Intel® Iris® Xe 96 EUs; 2x DP/HDMI; 1x eDP; Ethernet: 2x Intel i226-IT Gbit, TSN; HD audio; TPM 2.0; 1x USB4, 4x USB3, 8x USB2, PCIe Gen 4 2x4, PCIe Gen 3 8x; 16GB LPDDR5-6000 memory; -40...+85°C, recommended for 24/7 operation. MSC HMM- RLP-13800HRE-4N03 1I PCBFTX OR
tbd COM-HPC Mini module (95mm x 70mm); CPU: Intel i5-1350PRE 12C/16T, vPro, 1.8GHz, 28/20W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 2x DP/HDMI; 1x eDP; Ethernet: 2x Intel i226-IT Gbit, TSN; HD audio; TPM 2.0; 1x USB4, 4x USB3, 8x USB2, PCIe Gen 4 2x4, PCIe Gen 3 8x; 16GB LPDDR5-6000 memory; -40...+85°C, recommended for 24/7 operation. MSC HMM- RLP-1350PRE-4N031I PCBFTX OR
tbd COM-HPC Mini module (95mm x 70mm); CPU: Intel i3-1315URE 6C/8T, 1.2GHz, 15/12W cTDP; Graphics: Intel® UHD 64 EUs; 2x DP/HDMI; 1x eDP; Ethernet: 2x Intel i226-IT Gbit, TSN; HD audio; TPM 2.0; 1x USB4, 4x USB3, 8x USB2, PCIe Gen 4 2x4, PCIe Gen 3 8x; 8GB LPDDR5-5200 memory; -40...+85°C, recommended for 24/7 operation. MSC HMM- RLP-1315URE-3N031I PCBFTX OR

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Carrier Options

Order No. Description Reference
tbd COM-HPC Mini Carrier Board MSC HM-MB-EV BRDFTX

Cooling Options

Order No. Description Reference
tbd Passive heatsink for HMM-RLP consisting of a single-piece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC HMM-RLP-01 HSI-001
tbd Heatspreader for HMM-RLP. Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC HMM-RLP-01 HSP-001
tbd Heatspreader for HMM-RLP. Single-piece aluminum profile, standoffs with M2.5 thread, screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC HMM-RLP-02 HSP-001
Order No. Description Reference
tbd Fan kit for Heatsink HMM-RLP PWM fan. MSC HMM-FANKIT-01 HSF-001

Support

Copyright ©2024 Avnet, Inc. All rights reserved.