Intel Modules
The next generation of embedded modules by Avnet Embedded
The next generation of embedded modules by Avnet Embedded
The new COM Express™ Type 6 and Type 10, SMARC 2.1™ and Qseven 2.1™ product families are designed for the extended temperature range from -40°C to +85°C and reliable 24/7 continuous operation. Remarkably also the new COM Express™ Type 6 based on Intel Core processors performance class can be offered with industrial temperature grading specification. The rugged boards are ideally suited for harsh industrial environments or outdoor systems. Optionally, Avnet Embedded can provide the embedded modules with conformal coating to reliably protect against environmental stress such as contaminants and moisture. Typical applications are AI and industrial IoT based systems, innovative HMI systems and control units, intelligent camera systems, modern medical equipment, and smart grid solutions.
With the expansion of the product portfolio, Avnet Embedded opens new markets and accompanies customers with their projects from design-in to complete system solution. An entire ecosystem of suitable design tools including starter kits and board support packages, as well as world class services such as design-in support and carrier design review can help to accelerate your application development. The comprehensive portfolio of embedded modules is developed by Avnet Embedded in its own Technology Campuses and manufactured in-house in highly automated production facilities. All boards are available for at least 15 years from introduction of the Embedded processor technology.
The new MSC SM2S-EL module features Intel’s next-generation low-power, multi-core system-on-chip (SOC) Atom generation (codenamed “Elkhart Lake”).⠀
The new MSC Q7-EL module features Intel’s next-generation low-power, multi-core system-on-chip (SOC) Atom generation (codenamed “Elkhart Lake”).
The MSC C6C-EL module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation (codenamed “Elkhart Lake”).
The MSC C6C-TLU module is based on the 11th Gen Intel® Core™ processor generation (codename “Tiger Lake UP3”)
⠀