4X4 BOX-5000 series

Embedded NUC System with AMD Ryzen 7 series APU


  • AMD Ryzen™ 5000U-Series

  • 2 x 260-pin SO-DIMM up to 64GB DDR4 3200 MHz

  • 3 x USB 3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E(WiFi-6E), 1 x SATA3

  • 1 x Realtek 1 Gigabit LAN (support DASH), 1 x Realtek 2.5 Gigabit LAN

  • Supports Quad display, 1 x HDMI 2.0a, 3 x DP 1.2a (2 from Type C)

  • TPM 2.0 onboard IC

  • 19V/90W Power Adapter

  • 110.0 x 117.5 x 47.85mm, Fanned Barebone

Main Features

Silicon VendorAMD
CPUryzen-7-5800uryzen-5-5600uryzen-3-5400u
CPU cores8
Max TDP25W
CoolingFan - Heatsink
ChipsetAPU
Maximum Memory64GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPUAMD Radeon™ Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe Gen4 x4, PCIe Gen3x1, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC233, High Definition Audio
WatchdogYes

Rear IO

HDMI1
Display Port1
USB-C Display Port (Alt Mode) 2
USB 3.2 Gen 2 x 1 Rear IO1
USB Type C 3.2 Gen 2 x 1 Rear IO2
USB 2.0 Rear IO2
GbE LAN1
2.5Gb LAN1

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range19V

Mechanical

Dimensions110.0 x 117.5 x 47.85 mm

Environmental

Operating Temp0°C - 40°C
Storage Temp-40°C - 85°C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC Class A

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part Number4x4-box-5800u-ryzen-7-5800u4x4-box-5600u-ryzen-5-5600u4x4-box-5400u-ryzen-3-5400u
Copyright ©2023 Avnet, Inc. All rights reserved.