Avnet Embedded is becoming Tria! Visit our new website here.

Asus IoT NUC11xxKxx Intel Celeron Embedded NUC

NUC Kit with Intel Pentium / Celeron SoC


  • Intel® NUC Kit with Intel Pentium / Celeron processlor

  • 2 x DDR4-2933 1.2V SODIMM, max Memory Size: 32GB

  • 1 x M.2 slot for internal storage

  • 1 x HDMI, 1 x DP++

  • Intel® Wireless-AC 9462; Bluetooth version 5.1

  • 1 x Intel® GBE LAN

  • Supported OS: Windows 11, Windows 10, Linux

Main Features

Silicon VendorIntel
CPUceleron-n4505celeron-n5105pentium-silver-n6005
CPU cores14
Max TDP15W
CoolingFan - Heatsink
ChipsetSoC
Maximum Memory32 GB
Memory Slots2
Memory TechnologyDDR4 2933 SO-DIMM
GPUIntel® UHD Graphics
M2 Supported InterfacesPCIe x4, PCIe x1, SATA, USB2.0
M2 Storage Formfactor2242 2280
M2 Storage KeyB-Key
M2 Storage1

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO2
USB 2.0 Rear IO2

Internal IO

M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityIntel® Wireless-AC 9462 / Bluetooth 5.1 combo module (M.2 2230)
Bluetooth1

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range19V

Mechanical

Dimensions135x115x36 mm

Software

OS Supportwindows-11-windows-10linux

Additional Information

ManufacturerAsus IoT
Part Numbernuc11atkpe-pentium-n6005nuc11atkc4-celeron-n5105nuc11atkc2-celeron-n4505
Copyright ©2024 Avnet, Inc. All rights reserved.