Avnet Embedded is becoming Tria! Visit our new website here.

Asus IoT NUC13xxHxx Intel Core Embedded NUC

NUC Kit with 13th Generation Intel® Core™ Processors


  • Intel® NUC Kit with 13th Generation Intel® Core™ Processors

  • 2 x DDR4-3200 1.2V SODIMM, max Memory Size: 64 GB

  • 2 x M.2 slots for internal storage

  • 1 x slot for 2.5" slim SSD

  • 2x HDMI 2.1, 2x Thunderbolt™ 4, (with support for DP1.4a)

  • Intel® Wi-Fi 6E AX211 (Gig+), Bluetooth Version: 5.3,

  • Intel® Ethernet Controller i226-V

  • Supported OS: Win 11 Home*, Win 11 Pro*, Windows 10 IoT, Linux

Main Features

Silicon VendorIntel
CPUcore-i3-1315ucore-i5-1340pcore-i5-1350pcore-i7-1360pcore-i7-1370p
CPU cores14
Max TDP28W (Maximum Turbo Power)
CoolingFan - Heatsink
ChipsetSoC
Maximum Memory64 GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe x4, PCIe x1, SATA, USB2.0
M2 Storage Formfactor2242 2280
M2 Storage KeyB-Key M-Key
M2 Storage2

Rear IO

HDMI2
USB 3.2 Gen 2 x 1 Rear IO3
USB 2.0 Rear IO1
2.5Gb LAN1

Internal IO

SATA Interfaces1
M2 Storage2
2230 Support1

Connectivity

Wireless onnectivityIntel® Wi-Fi 6E AX211 (Gig+) / Bluetooth 5.3 Combo module (M.2 2230)
Bluetooth1

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V - 20V

Mechanical

Dimensions117 x 112 x 37 mm

Environmental

Operating Temp2x Thunderbolt™ 4 (2x DP 1.4a via Type C)

Software

OS Supportwindows-11-homewindows-11-prowindows-10-iot-enterprisered-hat-linuxubuntu

Additional Information

ManufacturerAsus IoT
Part NumberNUC13ANHxx
   NUC13L3Hxx
  xx=CPU choice
i3 = i3-1315U
i5 = i5-1340P
i7 = i7-1360P
v5 = i5-1350P
v7 = i7-1370P

Copyright ©2024 Avnet, Inc. All rights reserved.