4X4 BOX-R1000 series

Embedded NUC System with AMD Ryzen™ Embedded R-Series


  • AMD Ryzen™ Embedded R-Series 

  • 2 x 260-pin SO-DIMM up to 32GB DDR4 2400 MHz with ECC support (16GB per DIMM)

  • 3 x USB 3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E, 1 x SATA3

  • 2 x Realtek 1 Gigabit LAN

  • Supports triple display, 1 x HDMI 2.0a, 2 x DP 1.2a

  • 12V DC-In

  • 110.0 x 118.5 x 67.3 mm, Faned Barebone

Main Features

Silicon VendorAMD
CPUr1505gr1606g
CPU cores2
Max TDP25W
CoolingFan - Heatsink
ChipsetAPU
Maximum Memory32 GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
ECC SupportYes
GPUAMD Radeon™ Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe Gen4 x4, PCIe Gen3x1, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC233, High Definition Audio
WatchdogYes

Rear IO

HDMI1
Display Port2
USB 3.2 Gen 2 x 1 Rear IO3
USB 2.0 Rear IO2
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V

Mechanical

Dimensions110.0 x 117.5 x 47.85 mm

Environmental

Operating Temp0°C - 40°C
Storage Temp-40°C - 85°C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC Class A

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part Number4X4 BOX-R1000M (R1606G, DC, 2.6GHz, 12-25W)
4X4 BOX-R1000V (R1505G, DC, 2.4GHz, 12-25W)
 
Copyright ©2023 Avnet, Inc. All rights reserved.