Avnet Embedded is becoming Tria! Visit our new website here.

ASRock Industrial NUC-6000 Elkhart Lake

NUC motherboard with Intel® ElkHart Lake SoC Processors


  • Intel® ElkHart Lake SoC Processors

  • 2 x 260-pin SO-DIMM DDR4 3200 MHz, up to 32GB

  • 4 x USB 3.2 Gen2, 4 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E

  • 1 x COM, 1 x SATA3

  • 2 x Realtek 1 Gigabit LAN

  • Supports Dual display, 1 x HDMI 2.0b, 1 x DP 1.2

  • TPM 2.0 onboard IC

  • 12V~19V DC-In

Main Features

Silicon VendorIntel
CPUceleron-j6412pentium-j6426celeron-n6210pentium-n6415
CPU cores4
Max TDP10W
CoolingFan - Heatsink
ChipsetSoC
Maximum Memory32 GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® UHD Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe Gen3x1, SATA3, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC233, High Definition Audio
WatchdogYes

Rear IO

HDMI1
Display Port1
USB-C Display Port (Alt Mode) 2
USB 3.2 Gen 2 x 1 Rear IO2
USB Type C 3.2 Gen 2 x 1 Rear IO2
USB 2.0 Rear IO2
COM Port ProtocolsRS-232 / RS-422 / RS-485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V - 19V

Mechanical

Dimensions10.4 cm x 10.2 cm

Environmental

Operating Temp0ºC - 70ºC
Storage Temp-40° C – 85° C
Relative Humidity5% - 90%

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part Numbernuc-j6412-j6412-qc-max-speed-up-to-2-6ghz-10wnuc-j6426-j6426-qc-max-speed-up-to-3-0ghz-10wnuc-n6210-n6210-dc-max-speed-up-to-2-6ghz-6-5wnuc-n6415-n6415-qc-max-speed-up-to-3
Copyright ©2024 Avnet, Inc. All rights reserved.