Avnet Embedded is becoming Tria! Visit our new website here.

ASRock Industrial NUC-N97 Alder Lake – N

NUC motherboard with Intel® Alder Lake-N SoC Processors


  • Intel® Alder Lake-N SoC Processors

  • 1 x 260-pin SO-DIMM up to 16GB DDR4 3200 MHz

  • 6 x USB 3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E, 1 x COM

  • 1 x SATA3

  • 2 x Realtek 2.5 Gigabit LAN

  • Supports Triple display, 2 x HDMI 2.0b, 2 x DP 1.4a (from Type C)

  • TPM 2.0 onboard IC

  • 9V~19V DC-In

Main Features

Silicon VendorIntel
CPUN97
CPU cores4
Max TDP12W
CoolingFan - Heatsink
ChipsetSoC
Maximum Memory16GB
Memory Slots1
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® UHD Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe Gen3x1, SATA3, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC256, High Definition Audio
WatchdogYes

Rear IO

HDMI2
USB-C Display Port (Alt Mode) 2
USB 3.2 Gen 2 x 1 Rear IO3
USB Type C 3.2 Gen 2 x 1 Rear IO2
COM Port ProtocolsRS-232 / RS-422 / RS-485
2.5Gb LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range9V - 19V

Mechanical

Dimensions10.4 cm x 10.2 cm

Environmental

Operating Temp-20ºC - 70ºC
Storage Temp-40° C – 85° C
Relative Humidity5% - 90%

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part NumberNUC-N97
Copyright ©2024 Avnet, Inc. All rights reserved.