• Supports Intel Apollo Lake Pentium/Celeron/Atom processor
• Two 204-pin SO-DIMM up to 8 GB DDR3L 1866 MHz SDRAM
• DP++ (or LVDs), HDMI, VGA (or eDP)
• 1 PCIe x1 or 1 M.2 (E key), 1 Mini-PCIe expansion slot,
• 6 COMs, 4 USB 3.0 & 4 USB 2.0, dual LAN.
• Support SUSI, WISE-DeviceOn and Edge AI Suite
• Support Windows 10, Linux Yocto
Main Features
Silicon Vendor | Intel |
CPU | Atom E3950 Celeron N3350 Pentium N4200 |
CPU cores | 24 |
Max TDP | 6W-12W |
Cooling | Passive |
Chipset | Atom SoC processor integrated |
Maximum Memory | 8GB |
Memory Technology | SO-DIMM DDR3L 1866Mhz |
Sata Storage Interfaces | 2 |
M2 Supported Interfaces | PCIe |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 2 |
2230 Support | Yes |
Security
TPM | Onboard |
TPM Version | 2.0 |
Power
DC Jack Power Input | 1 |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | Mini-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10yocto |
Additional Information
Manufacturer | Advantech |
Part Number | aimb-217d-s6a2eaimb-217n-s6a2eaimb-217z-s6a2e |