• Supports Intel® 10th Gen Xeon/Core™ (Comet Lake-S) i9/i7/i5/i3 CPU;
• Intel Q470E/ W480E/ H420E chipset;
• Four U-DIMM sockets, up to 128GB DDR4 2666/2933 MHz SDRAM;
• Supports 2 DP++, VGA(option), eDP display with Triple Display support;
• Supports Intel AMT 12.0 and Intel vPro competent;
• Supports PCIE Gen3, Dual 10 GbE LAN, Dual GbE LAN, M.2(M-key);
• up to 8 x SATAIII, 4 USB3.2 Gen2, 6 USB3.1 Gen1 and 6 USB2.0;
• Supports SUSI,Ubuntu 20.04 LTS, WISE-DeviceOn and Edge AI Suite;
Main Features
Silicon Vendor | Intel |
CPU | 10th. Gen. Xeon / Core i9 / i7 / i5 / i3 / Celeron (LGA1200) |
CPU cores | 246810 |
Max TDP | 35W - 95W |
Chipset | w480eq470eh420e |
Maximum Memory | 128GB |
Memory Technology | SO-DIMM DDR4 2933Mhz |
Sata Storage Interfaces | 6 |
M2 Supported Interfaces | PCIe, QG2/WG2/F |
M2 Storage Formfactor | 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Watchdog | Yes |
Rear IO
Display Port | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 2+4* |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 6 |
M2 Storage | 1 |
Security
TPM | Onboard |
TPM Version | 2.0 |
Power
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | Micro ATX |
Dimensions | 244 x 244 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Software
OS Support | windows-10ubuntu-20-4 |
Additional Information
Manufacturer | Advantech |
Part Number | aimb-587qg2-00a1eaimb-587f-00a1eaimb-587wg2-00a1eaimb-587l-00a1e |